Analog Devices AD830AN

HIGH SPEED, VIDEO DIFFERENCE AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Hybrid, PDIP8
$ 4.07
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD830AN herunter.

Analog Devices

Datasheet20 SeitenVor 16 Jahren
Datasheet16 SeitenVor 23 Jahren

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD830AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesAD830ANZ
HIGH SPEED, VIDEO DIFFERENCE AMPLIFIER Operational Amplifier, 1 Func, 4000uV Offset-Max, PDIP8
Analog DevicesADEL2020ANZ
ROHS3Compliant EAR99 ADEL2020 Tube op amp amplifier circuit 9.27mm 7.5muA 15V 8000kHz
Analog DevicesAD8031BN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 4.44mm 2muA -6.3V 80MHz
Texas InstrumentsLM6171BIN/NOPB
ROHS3Compliant EAR99 LM6171 Tube op amp buffer circuit 9.81mm 3.5muA 9V 100000kHz
Texas InstrumentsTLC27L1CP
Single, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP 0 to 70
onsemiNE592N8G
ON SEMICONDUCTOR NE592N8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA

Beschreibungen

Beschreibungen von Analog Devices AD830AN, die von den Distributoren bereitgestellt werden.

HIGH SPEED, VIDEO DIFFERENCE AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Hybrid, PDIP8
IC, AMP DIFF VIDEO, DIP8, 830; No. of Amplifiers:1; Input Offset Voltage:1.5mV; Bandwidth:85MHz; Slew Rate:360V/µs; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Video; Base Number:830; Device Marking:AD830AN; IC Generic Number:830; Input Offset Voltage Max:5mV; Logic Function Number:830; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP-8; Slew Rate:360; Supply Voltage + Nom:15V
The AD830 is a wideband, differencing amplifier designed for use at video frequencies but also useful in many other applications. It accurately amplifies a fully differential signal at the input and produces an ouput voltage referred to a user-chosen level. The undesired common-mode signal is rejected, even at high frequencies. High impedance input ease interfacing to finite source impedances and thus preserve the excellent common-mode rejection. In many respects, it offers significant improvements over discrete difference amplifier approaches, in particular in high frequency common-mode rejection. The wide common-mode and differential-voltage range of the AD830 make it particularly useful and flexible in level shifting applications, but at lower power dissipation than discrete solutions. Low distortion is preserved over the many possible differential and common-mode voltages at the input and output. Good gain flatness and excellent differential gain of 0.06% and phase of 0.08° make the AD830 suitable for many video system applications. Furthermore, the AD830 is suited for general purpose signal processing from dc to 10 MHz. Applications Differential line receiver High speed level shifter High speed in-amp Differential to single-ended conversion Resistorless summation and subtraction High speed analog-to-digital converter

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated