Analog Devices AD828AN

Operational Amplifier, 1 Func, BIPolar, PDIP8
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD828AN herunter.

Augswan

Datasheet12 SeitenVor 23 Jahren

Arrow Electronics

CAD-Modelle

Laden Sie Analog Devices AD828AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

RenesasCA3240AEZ
Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-E/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Beschreibungen

Beschreibungen von Analog Devices AD828AN, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, BIPolar, PDIP8
IC, AMP DUAL LOW POWER VIDEO; SVHC:No SVHC (19-Dec-2011); Bandwidth:130MHz; Base Number:828; IC Generic Number:828; Logic Function Number:828; No. of Amplifiers:2; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:DIP
The AD828 is a low cost, dual video op amp optimized for use in video applications which require gains of +2 or greater and high ouput drive capability, such as cable driving. Due to its low power and single supply functionality, along with excellent differential gain and phase errors, the AD828 is ideal for power sensitive applications such as video cameras and professional video equipment. With video specs like 0.1 dB flatness to 40 MHz and low differential gain and phase errors of 0.01% and 0.05°, along with 50 mA of output current per amplifier, the AD828 is an excellent choice for any video application. The 130 MHz gain bandwidth and 450 V/µs slew rate make the AD828 useful in many high speed applications including: video monitors, CATV, color copiers, image scanners and fax machines. The AD828 is fully specified for operation with a single +5 V power supply and with dual supplies from ±5 V to ±15 V. this power supply flexibility, coupled with a very low supply current of 15 mA and excellent ac characteristics under all power supply conditions, make the AD828 the ideal choice for many demanding yet power sensitive applications. The AD828 is a voltage feedback op amp which excels as a gain stage (gains>+2) or active filter and high speed video systems and achieves a settling time of 45 ns to 0.1%, with a low input offset voltage of 2 mV max. The AD828 is available in low cost, small 8-pin plastic mini-DIP and SOIC packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated