Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices AD827JN

HIGH SPEED, LOW POWER DUAL OP AMP Operational Amplifier, 2 Func, 6000uV Offset-Max, PDIP8
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD827JN herunter.

Analog Devices

Datasheet13 SeitenVor 12 Jahren
Datasheet13 SeitenVor 19 Jahren

Upverter

Augswan

RS (Formerly Allied Electronics)

iiiC

Bestandsverlauf

3-Monats-Trend:
-100%

CAD-Modelle

Laden Sie Analog Devices AD827JN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 15.074
$ 15.074
Stock
407,188
275,079
275,079
Authorized Distributors
0
6
6
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
13.5 mA
13.5 mA
13.5 mA

Verwandte Teile

Analog DevicesLT1810IS8#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6626MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Lead Free Not Qualified GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
Analog Devices / Linear TechnologyLT1253CS8
Low Cost Dual and Quad Video Amplifiers | IC AMP VIDEO DUAL 270MHZ 8SOIC
Texas InstrumentsOPA2652U-1/2K5
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Analog DevicesMAX4184ESA
OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N

Beschreibungen

Beschreibungen von Analog Devices AD827JN, die von den Distributoren bereitgestellt werden.

HIGH SPEED, LOW POWER DUAL OP AMP Operational Amplifier, 2 Func, 6000uV Offset-Max, PDIP8
Op Amp Dual GP ±18V 8-Pin PDIP N Tube
Contains Lead Lead Tin Not Qualified Through Hole General Purpose Amplifier 1.5W 120ns 15nV/sqrt Hz 95dB
The AD827 is a dual version of Analog Device's industry-standard AD847 op amp. Like the AD847, it provides high speed, low power performance at low cost. The AD827 achieves a 300 V/µs slew rate and 50 MHz unity-gain bandwidth while consuming only 100 mW when operating from ±5 volt power supplies. Performance is specified for operation using ±5 V to ±15 V power supplies. The AD827 offers an open-loop gain of 3,500 V/V into 500 Ohm loads. It also features a low input voltage noise of 15 nV/(root)Hz, and a low input offset voltage of 2 mV maximum. Common-mode rejection ratio is a minimum of 80 dB. Power supply rejection ratio is maintained at better than 20 dB with input frequencies as high as 1 MHz, thus minimizing noise feedthrough from switching power supplies. The AD827 is also ideal for use in demanding video applications, driving coaxial cables with less than 0.04% differential gain and 0.19° differential phase errors for 643 mV p-p into a 75 Ohm reverse terminated cable. The AD827 is also useful in multichannel, high speed data conversion systems where its fast (120 ns to 0.1%) settling time is of importance. In such applications, the AD827 serves as an input buffer for 8-bit to 10-bit A/D converters and as an output amplifier for high speed D/A converters.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD827 JN
  • AD827JN.