Analog Devices AD823ARZ-R7

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
$ 5.645
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD823ARZ-R7 herunter.

element14 APAC

Datasheet20 SeitenVor 14 Jahren

Analog Devices

Newark

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+1746%

CAD-Modelle

Laden Sie Analog Devices AD823ARZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.645
$ 5.735
$ 5.735
Stock
491,254
211,232
211,232
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
22 V/µs
22 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7 mA
7 mA
7 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD823ARZ-R7 anzeigen.

Verwandte Teile

Analog DevicesAD823ARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD823AR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD823AR-REEL7
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Sop,8Pin,Plastic

Beschreibungen

Beschreibungen von Analog Devices AD823ARZ-R7, die von den Distributoren bereitgestellt werden.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
25 V/us 2 16MHz(-3dB) J-FET 3V ~ 36V ºô1.5V ~ 18V SOIC-8_150mil FET InputAmplifiers ROHS
7mA 25V/μs 16nV/rtHz@5V 10MHz 116dB Shutdown Rail-to-Rail 17mA 2Ch 3V ±18V, 36V 700μV 5pA 16MHz J-FET SOIC-8 SMD, Adhesive Mount 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:FET/JFET Input; Gain Bandwidth -3db:16MHz; Slew Rate:25V/µs; Supply Voltage Min:3V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes
The AD823 is a dual precision, 16 MHz, JFET input op amp that can operate from a single supply of 3.0 V to 36 V or from dual supplies of ±1.5 V to ±18 V. It has true single-supply capability with an input voltage range extending below ground in single-supply mode. Output voltage swing extends to within 50 mV of each rail for IOUT = 100 µA, providing outstanding output dynamic range. An offset voltage of 800 µV maximum, an offset voltage drift of 2 µV/°C, input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to a Gigaohm. It provides 16 MHz, -3 dB bandwidth, -108 dB THD @ 20 kHz, and a 22 V/µs slew rate with a low supply current of 2.6 mA per amplifier. The AD823 drives up to 500 pF of direct capacitive load as a follower and provides an output current of 15 mA, 0.5 V from the supply rails. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for applications such as A/D drivers, high speed active filters, and other low voltage, high dynamic range systems. The AD823 is available over the industrial temperature range of -40°C to +85°C and is offered in both 8-lead PDIP and 8-lead SOIC packages. Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 16-bit data acquisition systems Medical instrumentation

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD823ARZR7