Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices AD8223BRM

Non-RoHS Compliant S-PDSO-G8 MATTE TIN Tube op amp buffer circuit 3mm 0.025muA -12V 200kHz
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8223BRM herunter.

Upverter

Datasheet20 SeitenVor 17 Jahren

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices AD8223BRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.96
$ 1.96
Stock
51,284
654,064
654,064
Authorized Distributors
0
3
3
Case/Package
MSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
-
-
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Offset Voltage (Vos)
25 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
106 dB
106 dB
Common Mode Rejection Ratio
86 dB
74 dB
74 dB
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
24 V
36 V
36 V
Operating Supply Current
500 µA
175 µA
175 µA

Verwandte Teile

Analog DevicesAD8223ARMZ
Instrumentation Amplifier, 1 Func, 400uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8223ARMZ-R7
ROHS3Compliant EAR99 AD8223 Matte Tin (Sn) op amp buffer circuit 3.2mm 0.025muA 25muV 80dB
Analog DevicesAD8223ARM
Instrumentation Amplifier, 1 Func, 400uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP6231-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 5mV 300kHz
MicrochipMCP6231T-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 5mV 300kHz

Beschreibungen

Beschreibungen von Analog Devices AD8223BRM, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant S-PDSO-G8 MATTE TIN Tube op amp buffer circuit 3mm 0.025muA -12V 200kHz
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single R-R O/P ±12V/24V 8-Pin MSOP Tube
The AD8223 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a single supply (3 V to 24 V). The AD8223 conforms to the 8-lead industry standard pinout configuration The AD8223 is simple to use: one resistor sets the gain. With no external resistor, the AD8223 is configured for G = 5 and with an external resistor, the AD8223 can be programmed for gains up to 1000. The AD8223 has a wide input common-mode range and can amplify signals that have a 150 mV common-mode voltage below ground. Although the design of the AD8223 is optimized to operate from a single supply, the AD8223 still provides excellent performance when operated from a dual voltage supply (±2 V to ±12 V). Low power consumption (1.5 mW at 3 V), wide supply voltage range, and rail-to-rail output swing make the AD8223 ideal for battery-powered applications. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. The AD8223 replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space. Applications Low power medical instrumentation Transducer interface Thermocouple amplifiers Industrial process controls Difference amplifiers Low power data acquisition

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated