Analog Devices AD8205YRZ-R7

ROHS3Compliant EAR99 AD8205 Tape & Reel (TR) op amp buffer circuit 5mm 2mA 2mV 70dB
$ 3.85
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8205YRZ-R7 herunter.

element14 APAC

Datasheet12 SeitenVor 14 Jahren

Analog Devices

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-10.85%

CAD-Modelle

Laden Sie Analog Devices AD8205YRZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.85
$ 3.641
$ 3.641
Stock
399,763
280,035
280,035
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
50 kHz
50 kHz
50 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2 mA
2 mA
2 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Verwandte Teile

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC

Beschreibungen

Beschreibungen von Analog Devices AD8205YRZ-R7, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8205 Tape & Reel (TR) op amp buffer circuit 5mm 2mA 2mV 70dB
DIFF-AMP, 50KHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted
2mA 500mV/μs 50KHz 78dB 1 4.5V 5.5V 2mV 50KHz SOIC-8 SMD mount,glue mount 1.5mm(height)
Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO8
Special Purpose Amplifiers; AD8205YRZ-R7; ANALOG DEVICES; 8; SOIC; 5.5 V; 1
The AD8205 is a single-supply difference amplifier for amplify-ing small differential voltages in the presence of large common-mode voltages. The operating input common-mode voltage range extends from -2 V to +65 V. The typical single-supply voltage is 5 V. The AD8205 is offered in an 8-lead SOIC package and rated for operation from -40°C to +125°C for the Y and W grade models. The H grade version of the AD8205 is rated from -40°C to +150°C. Excellent dc performance over temperature keeps errors in the measurement loop to a minimum. Offset drift is typically less than 15 µV/°C, and gain drift is typically below 30 ppm/°C. The output offset can be adjusted from 0.05 V to 4.8 V with a 5 V supply by using the VREF1 and VREF2 pins. With VREF1 attached to the V+ pin, and VREF2 attached to the GND pin, the output is set at half scale. Attaching both pins to GND causes the output to be unipolar, starting near ground. Attaching both pins to V+ causes the output to be unipolar starting near V+. Other offsets can be obtained by applying an external voltage to the VREF1 and VREF2 pins. Applications High-side current sensing in: Motor controls Transmission controls Diesel injection controls Engine management Suspension controls Vehicle dynamic controls DC-to-dc converters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8205YRZR7