Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD817AN

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.88mm 3.3muA 2.5V 50MHz
$ 2.21
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD817AN herunter.

Upverter

Datasheet12 SeitenVor 30 Jahren

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD817AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.21
$ 6.156
Stock
120,856
231,849
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
350 V/µs
350 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
7 mA
7.5 mA

Verwandte Teile

Analog DevicesAD817ANZ
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube
Analog DevicesAD847JNZ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD820ANZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube

Beschreibungen

Beschreibungen von Analog Devices AD817AN, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.88mm 3.3muA 2.5V 50MHz
High Speed, Low Power Wide Supply Range Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
The AD817 is a low cost, low power, single/dual supply, high speed op amp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity. The 50 MHz unity gain bandwidth, 350 V/µs slew rate and settling time of 45 ns (0.1%) make possible the processing of high speed signals common to video and imaging systems. Furthermore, professional video performance is attained by offering differential gain & phase errors of 0.04% & 0.08° @ 3.58 MHz and 0.1 dB flatness to 70 MHz (gain = +1). The AD817 is fully specified for operation with a single +5 V power supply and with dual supplies from ±5 V to ±15 V. This power supply flexibility, coupled with a very low supply current of 7.5 mA and excellent ac characteristics under all power supply conditions, make the AD817 the ideal choice for many demanding yet power sensitive applications. In applications such as ADC buffers and line drivers the AD817 simplifies the design task with its unique combination of a 50 mA minimum output current and the ability to drive unlimited capacitive loads. The AD817 is available in 8-pin plastic mini-DIP and SOIC packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD 817AN