Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD8145YCPZ-R2

IC RECEIVER 0/3 32LFCSP 0/3 Receiver Ethernet 32-LFCSP-VQ (5x5)
$ 4.56
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8145YCPZ-R2 herunter.

Analog Devices

Datasheet21 SeitenVor 11 Jahren

Farnell

element14

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8145YCPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.56
$ 6.161
$ 6.161
Stock
160,173
395,287
395,287
Authorized Distributors
1
6
6
Number of Ports
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
32
32
32
Data Rate
500 Mbps
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
11 V
11 V

Verwandte Teile

Analog DevicesAD8133ACPZ-R2
ROHS3Compliant EAR99 AD8133 Tape & Reel (TR) op amp buffer circuit 4mm 67muA 4.5V 84dB
Analog DevicesAD8148ACPZ-R7
Differential Video Driver 4.5V ±5.5V 900MHz SMD, Adhesive Mount 4mm × 4mm × 850μm
Analog DevicesAD8133ACPZ-REEL7
IC OPAMP DIFF 3 CIRCUIT 24LFCSP Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4)

Beschreibungen

Beschreibungen von Analog Devices AD8145YCPZ-R2, die von den Distributoren bereitgestellt werden.

IC RECEIVER 0/3 32LFCSP 0/3 Receiver Ethernet 32-LFCSP-VQ (5x5)
Triple Receiver IC; Amplifier Type:Video Difference; No. of Amplifiers:6; Gain Bandwidth -3db:530MHz; Slew Rate:2100V/µs; Amplifier Output:Fully Differential; Supply Voltage Min:4.5V; Supply Voltage Max:11V; Package/Case:32-LFCSP ;RoHS Compliant: Yes
RECEIVER, DIFFERENTIAL, TRIPLE, SMD; Max Frequency:500MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:11V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:8145; Logic Function Number:8145; Bandwidth:500MHz; Communication Type:Differential Receiver; Data Rate:500Mbps; No. of Channels:3; Voltage, Supply DC Max:11V; Voltage, Supply DC Min:4.5V
The AD8145 is a triple, low cost, differential-to-single-ended receiver specifically designed for receiving red-green-blue (RGB) video signals over twisted pair cable or differential printed circuit board (PCB) traces. It can also be used to receive any type of analog signal or high speed data transmission. Two auxiliary comparators with hysteresis are provided that can be used to decode video sync signals, which are encoded on the received common-mode voltages, to receive digital signals or as general-purpose comparators. The AD8145 can be used in conjunction with the AD8133 or AD8134 triple differential drivers to provide a complete low cost solution for RGB over Category 5 UTP cable applications, including KVM. The excellent common-mode rejection (69 dB @ 10 MHz) of the AD8145 allows for the use of low cost, unshielded twisted pair cables in noisy environments. The AD8145 can be configured for a differential-to-single-ended gain of 1 or 2 by connecting the GAIN_x pin of each channel to its respective output (G = 1) or connecting it to a reference voltage (G = 2), which is normally grounded. A REF_x input is provided on each channel that allows designers to level shift the output signals. The AD8145W is the automotive grade version that is qualified per the AEC-Q100 for use in automotive applications. See the Automotive Products section for more details. The AD8145 is available in a 5 mm × 5 mm, 32-lead LFCSP and is rated to work over the extended industrial temperature range of -40°C to +105°C. Applications RGB video receivers YPbPr video receivers Keyboard, video, mouse (KVM) Unshielded twisted pair (UTP) receivers Automotive driver assistance (AD8145W) Automotive Infotainment (AD8145W)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8145YCPZR2