Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD8143ACPZ-R2

High Speed, Triple Differential Receiver with Comparators | IC RECEIVER TRIPLE DIFF 32LFCSP
$ 3.9
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8143ACPZ-R2 herunter.

Analog Devices

Datasheet24 SeitenVor 20 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8143ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.9
$ 5.45
$ 5.45
Stock
150,502
251,470
251,470
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
-3db Bandwidth
125 MHz
260 MHz
260 MHz
Bandwidth
-
260 MHz
260 MHz
Gain
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
24 V
24 V
24 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Verwandte Teile

Analog DevicesAD8145YCPZ-R7
EAR99 AD8145 Tape & Reel (TR) Ethernet interface driver 5V 0.9muA 5mm 2100V/mus
Analog DevicesAD8145WYCPZ-R7
IC INTERFACE SPECIALIZED 32LFCSP Video Equipment Interface 32-LFCSP-VQ (5x5)
Analog DevicesADG1414BCPZ-REEL7
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches

Beschreibungen

Beschreibungen von Analog Devices AD8143ACPZ-R2, die von den Distributoren bereitgestellt werden.

High Speed, Triple Differential Receiver with Comparators | IC RECEIVER TRIPLE DIFF 32LFCSP
ROHS3Compliant DIFFERENTIAL Receiver QUAD Receiver 5MOhm -40C~85C 125MHz 86dB
SP Amp DIFF Receiver Amp Triple ±12V/24V 32-Pin LFCSP EP T/R
IC RECEIVER 0/3 32LFCSP 0/3 Receiver 32-LFCSP-VQ (5x5)
S-XQCC-N32 Tape & Reel (TR) ALSO OPERATES AT SINGLE 5V SUUPLY GENERAL PURPOSE interface transceiver -5V 5mm -40C~85C
TThe AD8143 is a triple, low cost, differential-to-single-ended receiver specifically designed for receiving red-green-blue (RGB) signals over twisted pair cable. It can also be used for receiving any type of analog signal or high speed data transmission. Two auxiliary comparators are provided to receive digital or sync signals. The AD8143 can be used in conjunction with the AD8133 and AD8134 triple, differential drivers to provide a complete low cost solution for RGB over Category-5 UTP cable applications, including KVM. The excellent common-mode rejection (65 dB at 10 MHz) of the AD8143 allows for the use of low cost unshielded twisted pair cables in noisy environments. The AD8143 has a wide power supply range from single +5 V supply to ±12 V, which allows for a wide common-mode range. The wide common-mode input range of the AD8143 maintains signal integrity in systems where the ground potential is a few volts different between the drive and receive ends without the use of isolation transformers. The AD8143 is stable at a gain of 1. Closed-loop gain is easily set using external resistors. The AD8143 is available in a 5 mm × 5 mm, 32-lead LFCSP and is rated to work over the extended industrial temperature range of −40°C to +85°C. Applications RGB video receivers KVM (keyboard-video-mouse) UTP (unshielded twisted pair) receivers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8143ACPZR2