Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD8072ARM

Tube e0 DUAL Current Feedback audio video amplifier circuit 85C 3mm 3.5mA 6V
$ 2.29
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8072ARM herunter.

Arrow Electronics

Datasheet12 SeitenVor 24 Jahren

Analog Devices

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8072ARM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.29
$ 3.806
$ 3.806
Stock
595,887
297,361
297,361
Authorized Distributors
1
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
4 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
64 dB
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
56 dB
56 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
10 mA
10 mA

Verwandte Teile

Analog DevicesAD8008ARM-REEL7
IC OPAMP CF DUAL ULDIST LN 8MSOP Current Feedback Amplifier 2 Circuit 8-MSOP
Analog DevicesAD8008ARM
IC OPAMP CF DUAL ULDIST LN 8MSOP Current Feedback Amplifier 2 Circuit 8-MSOP
Texas InstrumentsOPA2889IDGSR
IC OPAMP VFB 2 CIRCUIT 10VSSOP Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Analog DevicesAD8012ARMZ-REEL7
IC OPAMP CFA 2 CIRCUIT 8MSOP Current Feedback Amplifier 2 Circuit 8-MSOP
Texas InstrumentsTLV2242IDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Beschreibungen

Beschreibungen von Analog Devices AD8072ARM, die von den Distributoren bereitgestellt werden.

Tube e0 DUAL Current Feedback audio video amplifier circuit 85C 3mm 3.5mA 6V
IC VIDEO AMP DUAL 8 MSOP Video Amp 2 Current Feedback 8-MSOP
OP Amp Dual Current Fdbk ±6V/12V 8-Pin MSOP Tube
The AD8072 (dual) and AD8073 (triple) are low cost, current feedback amplifiers intended for high volume, cost sensitive applications. In addition to being low cost, these amplifiers deliver solid video performance into a 150 (ohm) load while consuming only 3.5 mA per amplifier of supply current. Furthermore, the AD8073 is three amplifiers in a single 14-pin narrow-body SOIC package. This makes it ideal for applications where small size is essential. Each amplifier’s inputs and output are accessible providing added gain setting flexibility. These devices provide 30 mA of output current per amplifier, and are optimized for driving one back terminated video load (150 (ohm)) each. These current feedback amplifiers feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.05% and 0.1°. This makes the AD8072 and AD8073 ideal for business and consumer video electronics. Both will operate from a single +5 V to +12 V power supply. The outputs of each amplifier swing to within 1.3 volts of either supply rail to accommodate video signals on a single +5 V supply. The high bandwidth of 100 MHz, 500 V/µs of slew rate, along with settling to 0.1% in 25 ns, make the AD8072 and AD8073 useful in many general purpose, high speed applications where a single +5 V or dual power supplies up to ±6 V are needed. The AD8072 is available in 8-pin plastic DIP and SOIC packages while the AD8073 is available in 14-pin plastic DIP and SOIC packages. Both operate over the commercial temperature range of 0°C to +70°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated