Analog Devices AD8062ARMZ-R7

Op Amp Dual Gp R-r O/p 8V 8-PIN MSOP T/r / IC Opamp Vfb 320MHZ Rro 8MSOP
$ 4.032
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8062ARMZ-R7 herunter.

element14 APAC

Datasheet20 SeitenVor 13 Jahren

Analog Devices

Newark

Arrow.cn

DigiKey

Bestandsverlauf

3-Monats-Trend:
+8.38%

CAD-Modelle

Laden Sie Analog Devices AD8062ARMZ-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.032
$ 4.133
Stock
633,671
330,277
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
19 mA
19 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8062ARMZ-R7 anzeigen.

Verwandte Teile

Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Analog DevicesLT1813DMS8#PBF
IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube

Beschreibungen

Beschreibungen von Analog Devices AD8062ARMZ-R7, die von den Distributoren bereitgestellt werden.

Op Amp Dual GP R-R O/P 8V 8-Pin MSOP T/R / IC OPAMP VFB 320MHZ RRO 8MSOP
Dual 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV MSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 AD8062 Tape & Reel (TR) op amp buffer circuit 3mm 9muA 6mV 80dB
OP-AMP, 320MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO8
6.8mA(x2 Channels) 650V/μs 8.5nV/rtHz 90MHz 80dB shutdown Rail to Rail 50mA 2 2 2.7V 8V 1mV 3.5μA 320MHz Voltage Feedback MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:320MHz; Slew Rate:650V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8062ARMZR7