Analog Devices AD8051ARTZ-R2

ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2.6muA 5V 110000kHz
$ 1.56
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8051ARTZ-R2 herunter.

Newark

Datasheet25 SeitenVor 17 Jahren
Datasheet24 SeitenVor 17 Jahren

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8051ARTZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.56
$ 2.024
$ 2.024
Stock
170,686
697,257
697,257
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
145 V/µs
145 V/µs
145 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
1.7 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
4.8 mA
5.5 mA
5.5 mA

Verwandte Teile

Analog DevicesAD8091ART-R2
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6639MF
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas InstrumentsLMH6639MF/NOPB
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsOPA354AIDBVT
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesADA4897-1ARJZ-R7
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
Analog DevicesAD8065ARTZ-R2
Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Analog Devices AD8051ARTZ-R2, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2.6muA 5V 110000kHz
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Volt Fdbk R-R O/P ±6V/12V 5-Pin SOT-23 T/R
SOT23 SINGLE 200MHZ L/C RAIL-TO-RAIL AMP
4.8mA 170V/μs 16nV/rtHz@ 5V 80MHz Rail to Rail 45mA 1 1 ±6V,12V 1.8mV 1.4μA 110MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:110MHz; Slew Rate:145V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AD8051 (single), AD8052 (dual) and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3 V, +5 V or ±5 V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8051/AD8052 in the 8-lead SOIC, the AD8052 in the MSOP, the AD8054 in the 14-lead SOIC, and the 14-lead TSSOP packages are available in the extended temperature range of -40°C to +125°C. Applications Active filters Analog-to-digital drivers Clock buffer Consumer video Professional cameras CCD imaging systems CD/DVD ROMs

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8051/ARTZ-R2
  • AD8051ARTZR2