Analog Devices AD8039AR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.75muA -6.3V 350MHz
$ 1.85
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8039AR herunter.

Analog Devices

Datasheet8 SeitenVor 15 Jahren

Upverter

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8039AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.85
$ 2.647
$ 2.647
Stock
280,375
366,381
366,381
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
425 V/µs
425 V/µs
425 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
500 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
71 dB
71 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1 mA
3 mA
3 mA

Verwandte Teile

Analog DevicesAD8039AR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8039ARZ
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8039ARZ-REEL7
ROHS3Compliant EAR99 AD8039 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.75muA 3mV 71dB

Beschreibungen

Beschreibungen von Analog Devices AD8039AR, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.75muA -6.3V 350MHz
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
1mA(x2 Channels) 425V/μs 8nV/rtHz@ 5V 100MHz shutdown 15mA 2 2 3V ±6V,12V 500μV 400nA 350MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)
AMP DUAL VOLT FEEDBACK, SMD, 8039; Amplifiers, No. of:2; Slew rate:425; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Operational; Bandwidth:350MHz; Base number:8039; Current, Iqc max:1.5µA; IC Generic number:8039; Logic function number:8039; Operational amplifier features:Low Power Voltage Feedback; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature range, IC:Commercial; Voltage, input offset max:500mV; Voltage, supply max:12V; Voltage, supply min:3V
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8-lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/µs and a low input offset voltage of 3 mV maximum. The Analog Devices, Inc., proprietary XFCB process allows low noise operation (8 nV/vHz and 600 fA/vHz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common-mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8-lead SOT-23 package, and the single AD8038 is available in both an 8-lead SOIC and a 5-lead SC70 package. These amplifiers are rated to work over the industrial temperature range of -40°C to +85°C. Applications Battery-powered instrumentation Filters A/D drivers Level shifting Buffering Photo multipliers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated