Analog Devices AD8038AKSZ-R2

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8038AKSZ-R2 herunter.

Analog Devices

Datasheet16 SeitenVor 17 Jahren
Datasheet17 SeitenVor 17 Jahren

SHENGYU ELECTRONICS

DigiKey

CAD-Modelle

Laden Sie Analog Devices AD8038AKSZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.938
$ 1.938
Stock
146,132
446,431
446,431
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
425 V/µs
425 V/µs
425 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
500 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
71 dB
71 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1 mA
1.5 mA
1.5 mA

Verwandte Teile

Texas InstrumentsLMH6657MG/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85
Texas InstrumentsLMV841MGX/NOPB
Single CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
Texas InstrumentsLMV841MG/NOPB
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V Automotive 5-Pin SC-70 T/R
Analog DevicesAD8007AKS-REEL7
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8007AKSZ-R2
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8007AKS-R2
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5

Beschreibungen

Beschreibungen von Analog Devices AD8038AKSZ-R2, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Volt Fdbk ±6V/12V 5-Pin SC-70 T/R
Sc70 Single Low-Pwr Vltg-Fdbk Op Amp
IC OPAMP VF LP LN LDIST SC70-5
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8-lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/µs and a low input offset voltage of 3 mV maximum. The Analog Devices, Inc., proprietary XFCB process allows low noise operation (8 nV/vHz and 600 fA/vHz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common-mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8-lead SOT-23 package, and the single AD8038 is available in both an 8-lead SOIC and a 5-lead SC70 package. These amplifiers are rated to work over the industrial temperature range of -40°C to +85°C. Applications Battery-powered instrumentation Filters A/D drivers Level shifting Buffering Photo multipliers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8038AKSZR2