Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD8032BN

IC OPAMP VF R-R DUAL LP 8DIP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP
$ 2.24
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8032BN herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Datasheet20 SeitenVor 17 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8032BN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.24
$ 3.53
Stock
218,936
199,686
Authorized Distributors
1
1
Case/Package
-
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
30 V/µs
Gain Bandwidth Product
-
40 MHz
Input Offset Voltage (Vos)
1.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
56 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
900 µA

Verwandte Teile

Analog DevicesAD8032ARZ-REEL7
ROHS3Compliant EAR99 AD8032 Tape & Reel (TR) op amp amplifier circuit 5mm 450nA 5V 80000kHz
Analog DevicesAD8032BRZ-REEL7
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesAD8032ARZ-REEL
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP662T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA2726AIDGST
Dual, 12-V, 20-MHz, low-power operational amplifier 10-VSSOP -40 to 125
Texas InstrumentsOPA2726AIDGSTG4
Dual, 12-V, 20-MHz, low-power operational amplifier 10-VSSOP -40 to 125

Beschreibungen

Beschreibungen von Analog Devices AD8032BN, die von den Distributoren bereitgestellt werden.

IC OPAMP VF R-R DUAL LP 8DIP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 4.44mm 450nA -6.3V 80MHz
IC DUAL OP-AMP, 2500 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
OP Amp Dual Volt Fdbk R-R I/O ±6V/12V 8-Pin PDIP
The AD8032 (dual) is a single supply voltage feedback amplifier that features high speed performance with 80 MHz of small signal bandwidth, 30 V/µs slew rate and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single +5 V supply. This feature increases the operation time of high speed, battery-powered systems without compromising dynamic performance. The AD8032 has true single supply capability with rail-to-rail input and output characteristics and is specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8032 also offers excellent signal quality for only 800 µA of supply current per amplifier; THD is -62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time makes it ideal as a buffer to single supply ADCs. Operating on supplies from +2.7 V to +12 V and dual supplies up to ±6 V, the AD8032 is ideal for a wide range of applications, from battery operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8032 is available in 8-lead PDIP and 8-lead SOIC_N packages and operates over the industrial temperature range of -40°C to +85°C. AD8031 - Single Amplifier

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated