Analog Devices AD8032ARM

IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8032ARM herunter.

Augswan

Datasheet20 SeitenVor 12 Jahren

Upverter

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices AD8032ARM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.827
$ 3.827
Stock
354,333
947,093
947,093
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
30 V/µs
30 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.2 mA
3.2 mA

Verwandte Teile

Analog DevicesAD8652ARMZ
IC CMOS 2 CIRCUIT 8MSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesLTC6244HMS8#PBF
Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
Analog DevicesAD8652ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMP7718MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV794MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMP7718MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Beschreibungen

Beschreibungen von Analog Devices AD8032ARM, die von den Distributoren bereitgestellt werden.

IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
OP Amp Dual Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 8-Pin MSOP
Non-RoHS Compliant EAR99 AD8032 Tube op amp buffer circuit 3mm 450nA 5V 80000kHz
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
The AD8032 (dual) is a single supply voltage feedback amplifier that features high speed performance with 80 MHz of small signal bandwidth, 30 V/µs slew rate and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single +5 V supply. This feature increases the operation time of high speed, battery-powered systems without compromising dynamic performance. The AD8032 has true single supply capability with rail-to-rail input and output characteristics and is specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8032 also offers excellent signal quality for only 800 µA of supply current per amplifier; THD is -62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time makes it ideal as a buffer to single supply ADCs. Operating on supplies from +2.7 V to +12 V and dual supplies up to ±6 V, the AD8032 is ideal for a wide range of applications, from battery operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8032 is available in 8-lead PDIP, 8-lead SOIC_N, and 8-lead MSOP packages and operates over the industrial temperature range of -40°C to +85°C. AD8031 - Single Amplifier

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated