Analog Devices AD8029AKSZ-R2

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8029AKSZ-R2 herunter.

Newark

Datasheet25 SeitenVor 14 Jahren
Datasheet20 SeitenVor 23 Jahren

Augswan

CAD-Modelle

Laden Sie Analog Devices AD8029AKSZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.234
$ 2.234
Stock
208,132
587,215
587,215
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
62 V/µs
62 V/µs
62 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.6 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.4 mA
1.5 mA
1.5 mA

Verwandte Teile

Texas InstrumentsOPA358AIDCKR
3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85
Texas InstrumentsOPA358AIDCKT
3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85
Texas InstrumentsOPA358AIDCKTG4
3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85
Analog DevicesAD8033AKS-R2
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8033AKSZ-R2
ROHS3Compliant EAR99 AD8033 Tape & Reel (TR) op amp amplifier circuit 2mm 1.5pA 1mV 80dB
Analog DevicesAD8033AKSZ-REEL7
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5

Beschreibungen

Beschreibungen von Analog Devices AD8029AKSZ-R2, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
1.4mA 63V/μs 45MHz Rail to Rail 170mA 1 1 ±6V,12V 2mV 1.7μA 125MHz General Purpose SC-70-6 SMD mount,glue mount 2mm*1.25mm*1mm
IC, AMP,GP,R-R,LP,170MA,SC70-6; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:125MHz; Slew Rate:62V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010)
The AD8029 is a single, rail-to-rail input and output high speed amplifier with a quiescent current of only 1.3 mA per amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60 V/µs slew rate. ADI's proprietary XFCB process enables high speed and high performance on low power. This amplifier exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. The input voltage range extends 200 mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40 mV of each rail. The AD8029 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80 ns. Low distortion and fast settling performance makes this amplifier a suitable driver for single-supply A/D converters. The versatility of the AD8029 allows the user to operate the amplifier on a wide range of supplies while consuming less than 6.5 mW of power. This feature extends the operation time in applications ranging from battery-powered systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8029 is the only low power, rail-to-rail input and output high speed amplifier available in SOT23 and SC70 micro packages. The amplifier is rated over the extended industrial temperature range, -40°C to +125°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8029AKSZR2