Analog Devices AD8009AR

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 2.56
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8009AR herunter.

Upverter

Datasheet16 SeitenVor 22 Jahren
Datasheet17 SeitenVor 22 Jahren

Augswan

RS (Formerly Allied Electronics)

iiiC

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8009AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.56
$ 2.22
$ 2.22
Stock
337,440
244,561
244,561
Authorized Distributors
1
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5500 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
64 dB
70 dB
70 dB
Common Mode Rejection Ratio
52 dB
52 dB
52 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16 mA
16 mA
16 mA

Verwandte Teile

Analog DevicesAD8009AR-REEL7
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8009AR-REEL
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
Analog DevicesAD8009ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube / IC OPAMP CFA 1GHZ 8SOIC

Beschreibungen

Beschreibungen von Analog Devices AD8009AR, die von den Distributoren bereitgestellt werden.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
16mA 5.5KV/μs 1.9nV/rtHz@ 5V 1GHz shutdown 175mA 1 1 5V ±6V,12V 2mV 50μA 1GHz Current Feedback SOIC-8 SMD mount 1.75mm(height)
OP-AMP, 1GHZ, 5.5KV/US, SOIC-8; Op Amp Type:Low Distortion; No. of Amplifiers:1; Slew Rate:5.5kV/µs; Supply Voltage Range:5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1GHz; Operating Temperature Min:-40°C ;RoHS Compliant: No
The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/µs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third order Intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% & 0.04° respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40° C to +85° C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C. An evaluation board is available for this product and may be ordered using the following product number: AD8009-EB.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated