Analog Devices AD7880BN

LC2MOS Single +5 V Supply, Low Power, 12-Bit Sampling ADC | IC ADC 12BIT SAR 24DIP
$ 22.82
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7880BN herunter.

Upverter

Datasheet16 SeitenVor 29 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7880BN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 22.82
$ 56.96
Stock
55,591
77,222
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Verwandte Teile

Analog DevicesAD7880BNZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7880CNZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7892BNZ-2
Single Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7804P
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube

Beschreibungen

Beschreibungen von Analog Devices AD7880BN, die von den Distributoren bereitgestellt werden.

LC2MOS Single +5 V Supply, Low Power, 12-Bit Sampling ADC | IC ADC 12BIT SAR 24DIP
Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
24-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 30.485mm 0.066MHz 5V -40C~85C
The AD7880 is a high speed, low power, 12-bit A/D converter which operates from a single +5 V supply. It consists of a 3 µs track/hold amplifier, a 12 µs successive-approximation ADC, versatile interface logic and a multiple-input range circuit. The part also includes a power save feature. An internal resistor network allows the part to accept both unipolar and bipolar input signals while operating from a single +5 V supply. Fast bus access to modern microprocessors and digital signal processors. The AD7880 features a total throughput time of 15 µs and can convert full power signals up to 33 kHz with a sampling frequency of 66 kHz. In addition to the traditional dc accuracy specifications such as linearity, full scale and offset errors, the AD7880 is also fully specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7880 is fabricated in Analog Devices' Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in a 24-pin, 0.3 inch wide, plastic or hermetic dual-in-line package (DIP) as well as a small 24-lead SOIC package.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated