Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7840JN

D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
$ 15.07
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7840JN herunter.

Analog Devices

Datasheet16 SeitenVor 30 Jahren

Augswan

Sierra IC

iiiC

Bestandsverlauf

3-Monats-Trend:
-14.53%

CAD-Modelle

Laden Sie Analog Devices AD7840JN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 15.07
$ 36.22
$ 36.22
Stock
113,122
204,112
204,112
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Verwandte Teile

Analog DevicesAD7840JNZ
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
Analog DevicesAD7840KNZ
IC DAC 14BIT V-OUT 24DIP 14 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesAD7845KNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
Texas InstrumentsDAC811KP
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP
Texas InstrumentsDAC813KP
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP

Beschreibungen

Beschreibungen von Analog Devices AD7840JN, die von den Distributoren bereitgestellt werden.

D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
IC DAC 14BIT V-OUT 24DIP 14 Bit Digital to Analog Converter 1 24-PDIP
±5V 82dB 14bit 14 Parallel,Serial R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
The AD7840 is a fast, complete 14-bit voltage output D/A converter. It consists of a 14-bit DAC, 3V buried Zener reference, DAC output amplifier and high speed control logic. The part features double-buffered interface logic with a 14-bit input latch and 14-bit DAC latch. Data is loaded to the input latch in either of two modes, parallel or serial. This data is then transferred to the DAC latch under control of an a asynchronous LDAC signal. A fast data setup time of 21ns allows direct parallel interfacing to digital signal processors and high speed 16-bit microprocessors. In the serial mode, the maximum serial data clock rate can be as high as 6Mhz. The analog output from the AD7840 provides a bipolar output range of +-3V. The AD7840 is fully specified for dynamic performance parameters such as signal-to-noise ratio and harmonic distortion as well as for traditional dc specifications. Full power output signals up to 20kHz can be created. The AD7840 is fabricated in linear compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in a 24-pin plastic and hermetic dual-in-line packaged (DIP) and is also packaged in 28-terminal plastic leaded chip carrier (PLCC).

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7840-JN