Analog Devices AD7701AR

Single Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7701AR herunter.

Arrow Electronics

Datasheet20 SeitenVor 23 Jahren

Augswan

iiiC

CAD-Modelle

Laden Sie Analog Devices AD7701AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 31.39
$ 31.39
Stock
148,678
243,536
243,536
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-4.5 V
-4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD7701ARZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7701ARZ-REEL
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W T/R
Analog DevicesAD7701BRZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsDDC101U
1-Channel Single ADC Delta-Sigma 15ksps 20-bit Serial 24-Pin SOIC Tube
Analog DevicesMAX178ACWG
Analog to Digital Converter 1-CH SAR 17ksps 12-Bit Parallel 24-Pin SOIC
Analog DevicesMAX178AEWG+T
ADC Single SAR 17ksps 12-bit Parallel 24-Pin SOIC W T/R

Beschreibungen

Beschreibungen von Analog Devices AD7701AR, die von den Distributoren bereitgestellt werden.

Single Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
LC2MOS 16-Bit A/D Converter | IC ADC 16BIT SIGMA-DELTA 20SOIC
20-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC DELTA-SIGMA analog digital converter 2.65mm 4k 2.5V -40C~85C
The AD7701 is a 16-bit ADC which uses a sigma delta conversion technique. The analog input is continually sampled by an analog modulator whose mean output duty cycle is proportional to the input signal. The modulator output is processed by an on-chip digital filter with a six-pole Gaussian response, which updates tha output data register with 16-bit binary words at word rates up to 4kHz. The sampling rate, filter corner frequency and output word rate are set by a master clock input that may be supplied externally, or by a crystal-controlled on-chip clock oscillator. The inherant linearity of the ADC is excellent, and endpoint accuracy is ensured by self-calibration of zero and full scale which may be initiated at any time. The self-calibration scheme can also be extended to null system offset and gain errors in the input channel. The output data is accessed through a flexible serial port, which has an asynchronous mode compatible with UARTs and two synchronous modes suitable for interfacing to shift registers or the serial ports of industry-standard microcontrollers. CMOS construction insures low power dissipation, and a power down mode reduces the idle power consumption to only 10 µW.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7701AR/