Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD767KN

Serial Input Loading 3 Us Settling Time 12-BIT Dac PDIP24
$ 25.85
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD767KN herunter.

Analog Devices

Datasheet8 SeitenVor 30 Jahren
Datasheet8 SeitenVor 30 Jahren

Augswan

iiiC

Sierra IC

Bestandsverlauf

3-Monats-Trend:
-0.18%

CAD-Modelle

Laden Sie Analog Devices AD767KN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 25.85
$ 61.149
$ 61.149
Stock
130,337
153,291
153,291
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD767KNZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD7545GLNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7545LNZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24

Beschreibungen

Beschreibungen von Analog Devices AD767KN, die von den Distributoren bereitgestellt werden.

SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDIP24
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 24DIP
DAC 1-CH Current Steering 12-bit 24-Pin PDIP N Tube
24-DIP (0.300 7.62mm) Voltage - Buffered Current Steering R-PDIP-T24 digital to analog converter -15V 3mus 5.33mm 0C~70C
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:4us; Update Rate:0.5MSPS; Number of DACs:1; DNL +/-:1LSB; INL +/-:1LSB; Data Interface:Parallel, CMOS / TTL; Package/Case:24-NPDIP; Interface Type:Parallel, CMOS / TTL RoHS Compliant: No
The AD767 is a complete voltage output 12-bit digital-to-analog converter including high stability buried Zener reference and input latch on a single chip. The converter uses 12 precision high-speed biopolar current steering switches and a laser-trimmed thin-film resistor network to provide high accuracy. Microprocessor compatibility is achieved by the on-chip latch. The design of the input latch allows direct interface to 12-bit buses. The latch responds to strobe pulses as short as 40 ns, allowing use with the fastest available microprocessors. The functional completeness and high performance of the AD767 result from a combination of advanced switch design, high-speed biopolar manufacturing process, and the proven laser wafer-trimming (LWT) technology. The subsurface (buried) Zener diode on the chip provides a low-noise voltage reference which has long-term stability and temperature drift characteristics comparable to the best discrete reference diodes. The laser trimming process which provides the excellent linearity is also used to trim the absolute value of the redference as well as its temperature coefficient. The AD767 is thus well suited for wide temperature range performance with ±½ LSB maximum linearity error and guaranteed monotonicity over the full temperature range. Typical full-scale gain is 5 ppm/ºC.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD 767 KN
  • AD767 KN