Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7537BQ

IC DAC 12BIT A-OUT 24CDIP 12 Bit Digital to Analog Converter 2 24-CDIP
$ 31.16
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7537BQ herunter.

Analog Devices

Datasheet10 SeitenVor 14 Jahren
Datasheet14 SeitenVor 22 Jahren

iiiC

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7537BQ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 31.16
$ 56.63
$ 56.63
Stock
123,804
209,376
209,376
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD7547BQ
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD7537CQ
DUAL PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC CDIP24
Analog DevicesAD7547CQ
IC DAC 12BIT DUAL LC2MOS 24-CDIP Bit Digital to Analog Converter 24-CDIP

Beschreibungen

Beschreibungen von Analog Devices AD7537BQ, die von den Distributoren bereitgestellt werden.

IC DAC 12BIT A-OUT 24CDIP 12 Bit Digital to Analog Converter 2 24-CDIP
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7537 contains two 12-bit current output DAC's on one monolithic chip. A seperate reference input is provided for each DAC. The dual DAC saves valuable board space, and the monolithic construction ensures excellent thermal tracking. Both DAC's are guaranteed 12-bit monotonic over the full temperature range. The AD7537 has a 2-byte (8LSBs, 4MSBs) loading structure. It is designed for right-justified data format. The control signals for registering loading are A0, A1, CS, WR and UPD. Data is loaded to the input registers when CS and WR are low. To transfer this data to the DAC registers, UPD must be taken low with WR. Added features on the AD7537 include an asynchronous CLR line which is very useful in calibration routines. When this is taken low, all registers are cleares. The double buffering of the data inputs allows simultaneous update of both DAC's. Also, each DAC has a seperate AGND line. This increases the device versatility; for instance one DAC may be operated with AGND biased while the other is connected in the standard configuration. The AD7537 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL, 74HC an 5V CMOS logic level inputs. Product Highlights DAC to DAC Matching: Since both DACs are fabricated on the same chip, precise matching and tracking is inherent. Many applications which are not practical using two discrete DACs are now possible. Typical matching: 0.5%. Small Package Size: The AD7537 is packaged in small 24-pin 0.3" DIPs and in 28-terminal surface mount packages. Wide Power Supply Tolerance: The device operates on a +12 V to +15 V VDD, with ±10% tolerance on this nominal figure. All specifications are guaranteed over this range. Applications Automatic Test Equipment Programmable Filters Audio Applications Synchro Applications Process Control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated