Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD746BQ

Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, CDIP8
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD746BQ herunter.

SHENGYU ELECTRONICS

Datasheet8 SeitenVor 30 Jahren

iiiC

CAD-Modelle

Laden Sie Analog Devices AD746BQ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.74
$ 7.74
Stock
114,521
813,153
813,153
Authorized Distributors
0
1
1
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
84 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
7 mA
7 mA
7 mA

Verwandte Teile

Analog DevicesAD746AQ
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD712AQ
Non-RoHS Compliant EAR99 AD712 Tube op amp buffer circuit 0.0001muA 15V 4000kHz 4MHz
Analog DevicesOP249FZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube

Beschreibungen

Beschreibungen von Analog Devices AD746BQ, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, CDIP8
DUAL OP-AMP 700 uV OFFSET-MAX 13 MHz BAND WIDTH CDIP8
Dual Precision, 500 ns Settling, BiFET Op Amp
Contains Lead Lead Tin THROUGH-HOLE OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 500mW 88dB 5.5pF 75V/mus
OP Amp Dual GP ±18V 8-Pin CDIP
IC OPAMP BIFET 13MHZ DUAL 8CDIP
IC OPAMP JFET 2 CIRCUIT 8CERDIP
IC A/D CONV 14BIT SAMPLNG 16SSOP
The AD746 is a dual operational amplifier, consisting of two AD744 BiFET op amps on a single chip. These precision monolithic op amps offer excellent dc characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single pole response of the AD746 provides fast settling: 500 ns to 0.01%. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. Furthermore, the AD746's low total harmonic distortion (THD) level of 0.0001% and very close matching ac characteristics make it an ideal amplifier for many demanding audio applications. The AD746 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of 2 or greater. It is available in four performance grades. The AD746J is rated over the commercial temperature range of 0 to +70°C. The AD746A and AD746B are rated over the industrial temperature range of -40°C to +85°C. The AD746S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD746 is available in three 8-pin packages: plastic mini DIP, hermetic cerdip and surface mount (SOIC). APPLICATIONS Dual Output Buffers for 12- and 14-Bit DACs Input Buffers for Precision ADCs, Wideband Preamplifiers and Low Distortion Audio Circuitry

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated