Analog Devices AD7394ARZ-REEL7

Dac 2-CH R-2R 12-BIT 14-PIN SOIC N T/r
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7394ARZ-REEL7 herunter.

Upverter

Datasheet16 SeitenVor 16 Jahren

SHENGYU ELECTRONICS

iiiC

CAD-Modelle

Laden Sie Analog Devices AD7394ARZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesAD8803ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8801ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8803AR
OCTAL SERIAL INPUT LOADING 0.6 us SETTLING TIME 8-BIT DAC PDSO16

Beschreibungen

Beschreibungen von Analog Devices AD7394ARZ-REEL7, die von den Distributoren bereitgestellt werden.

DAC 2-CH R-2R 12-bit 14-Pin SOIC N T/R
14-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R AD7394 digital to analog converter 5.5V 70mus (Typ) 17ksps 2LSB
The AD7394/AD7395 family of dual, 12-bit and 10-bit, voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. These parts offer the lowest power consumption (<200 µA total) for any dual DAC containing an internal buffer. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V making these devices ideal for battery operated applications in portable equipment, communications equipment, industrial control, and automotive systems. The full-scale output voltage is determined by the applied external reference input voltage VREF. The rail-to-rail VREF input to VOUT outputs allow for a full-scale voltage set equal the positive supply VDD or any value in between. Operation from a voltage reference connected to VDD and VREF enables one application where VOUT can be programmed to produce any voltage between ground and VDD, maximizing the output voltage span. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and micro controller compatible inputs. Additionally, an RS input sets the output to zero scale or to 1/2 scale based on the logic level applied to the MSB pin. A power shutdown input reduces power dissipation to nano amp current levels. All digital inputs contain Schmitt triggered logic levels to minimize power dissipation and prevent false triggering on the clock input. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7394/AD7395 are specified over the extended industrial (-40°C to +85°C) temperature range. Packages available include plastic DIP, and low profile 1.75 mm height SO-14 surface mount packages. The AD7395BRU is available for ultra compact applications in a thin 1.1 mm TSSOP-14 package. For automotive applications, the AD7395YR is specified for operation over the (-40°C to +125°C) temperature range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7394ARZREEL7