Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7249AN

LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7249AN herunter.

Upverter

Datasheet14 SeitenVor 26 Jahren

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD-Modelle

Laden Sie Analog Devices AD7249AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 45.925
$ 45.925
Stock
134,253
183,811
183,811
Authorized Distributors
0
6
6
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD7249BNZ
DUAL SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD7248AANZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
Analog DevicesAD7248AAN
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20DIP
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7800KPG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-PDIP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD7249AN, die von den Distributoren bereitgestellt werden.

LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
D/A Converter, 2 Func, Serial Input Loading, 5us Settling Time, PDIP16
DAC 2-CH R-2R 12-bit 16-Pin PDIP N Tube
The AD7249 DACPORT® contains a pair of 12-bit, voltage-ouput, digital-to-analog converters with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifiers are capable of developing +10 V across a 2 k(Ohm) load. The output voltage ranges with single supply operation are 0 V to +5 V or 0 V to +10 V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. Interfacing to the AD7249 is serial, minimizing pin count and allowing a small package size. Standard control signals allow interfacing to most DSP processors and microcontrollers. The data stream consists of 16 bits, DB15 to DB13 are don't care bits, the 13th bit (DB12) is used as the channel select bit and the remaining 12 bits (DB11 to DB0) contain the data to update the DAC. The 16-bit data word is clocked into the input register on each falling SCLK edge. The data format is natural binary in both unipolar ranges, while either offset binary or twos complement format may be selected in the bipolar range. A CLR function is provided which sets the ouput to 0 V in both unipolar ranges and in the twos complement bipolar range, while with offset binary data format, the ouput is set to -REFIN. This function is useful as a power-on reset as it allows the outputs to be set to a known voltage level. The AD7249 features a serial interface which allows easy connection to both microcomputers and 16-bit digital signal processors with serial ports. The serial data may be applied at rates up to 2 MHz allowing a DAC update rate of 125 kHz. The AD7249 is fabricated on linear compatible CMOS (LC2MOS), an advanced, mixed technology process. It is packaged in 16-pin DIP and 16-pin SOIC packages. DACPORT is a registered trademark of Analog Devices, Inc.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated