Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7225BRSZ

IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP
$ 6.69
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7225BRSZ herunter.

Analog Devices

Datasheet24 SeitenVor 16 Jahren
Datasheet12 SeitenVor 30 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7225BRSZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.69
$ 3.15
Stock
91,314
134,959
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
8
8
Settling Time
5 µs
4 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
4
-
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Verwandte Teile

Analog DevicesAD7225CRSZ
IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP
Analog DevicesAD7225CRSZ-RL
IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP
Analog DevicesAD7226BRS
IC DAC 8BIT QUAD W/AMP 20-SSOP Bit Digital to Analog Converter 20-SSOP
Analog DevicesMAX505BEAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX505BCAG+T
Quad, 8-Bit DAC with Rail-to-Rail Outputs
Analog DevicesMAX509AEAP+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs

Beschreibungen

Beschreibungen von Analog Devices AD7225BRSZ, die von den Distributoren bereitgestellt werden.

IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP
11.4V~16.5V,-5V 200kS/s 8bit 4 8 Parallel 14.25V~15.75V R-2R SSOP-24 SMD mount 8.2mm*5.3mm*2mm
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
The AD7225 contains four 8-bit voltage output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. Each D/A converter has a separate reference input terminal. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers per channel -an input register and a DAC register. Control inputs A0 and A1 determine which input register is loaded when WR goes low. Only the data held in the DAC registers determines the analog outputs of the converters. The double-buffering allows simultaneous update of all four outputs under control of LDAC. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. Each output buffer amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7225 is fabricated on an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuitry on the same chip.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated