Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7224LR-18

IC DAC 8BIT LC2MOS W/AMP 18SOIC Bit Digital to Analog Converter 18-SOIC
$ 8.87
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7224LR-18 herunter.

Analog Devices

Datasheet13 SeitenVor 23 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7224LR-18 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.87
$ 21.751
$ 21.751
Stock
120,725
139,331
139,331
Authorized Distributors
1
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
-
143 ksps
143 ksps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Verwandte Teile

Analog DevicesAD7224KR-1
IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesMX7224KEWN+T
MX7224 Series 1 Channel 16.5V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesMX7628KCWP+T
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 400ns 0.5LSB 7.5mm
Analog DevicesMX7628KCWP+
DAC 2-CH R-2R 8-bit 20-Pin SOIC W
Analog DevicesAD7801BRZ-REEL7
IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7533KRZ
IC DAC 10BIT A-OUT 16SOIC 10 Bit Digital to Analog Converter 1 16-SOIC

Beschreibungen

Beschreibungen von Analog Devices AD7224LR-18, die von den Distributoren bereitgestellt werden.

IC DAC 8BIT LC2MOS W/AMP 18SOIC Bit Digital to Analog Converter 18-SOIC
18-SOIC (0.295 7.50mm Width) R-PDSO-G18 TIN LEAD D/A CONVERTER digital to analog converter -5V 11.55mm 85C
DAC 1-CH R-2R 8-bit 18-Pin SOIC W Tube
IC MCU 32BIT 1MB FLASH 169LFBGA
8bit Parallel R-2R SOIC-18 SMD mount
IC DAC 8BIT LC2MOS W/AMP 18SOIC
The AD7224 is a precision 8-bit, voltage-ouput, digital-to-analog converter with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers- an input register and a DAC register. Only the data held in the DAC register determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224's. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. The ouput amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7224LR18