Analog Devices AD660AN

Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24DIP
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD660AN herunter.

Upverter

Datasheet20 SeitenVor 18 Jahren

Augswan

DigiKey

iiiC

CAD-Modelle

Laden Sie Analog Devices AD660AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 66.485
$ 66.485
Stock
185,829
138,007
138,007
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
13.5 V
13.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD660ANZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin PDIP
Analog DevicesAD669ANZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
Analog DevicesAD669AN
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28DIP
Texas InstrumentsDAC712P
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD660AN, die von den Distributoren bereitgestellt werden.

Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24DIP
DAC 1-CH R-2R/Current Steering 16-bit 24-Pin PDIP N Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:13µs; Update Rate:0.167MSPS; No. of DACs:1; Data Interface:Byte, Serial; Output Type:Voltage; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; Package/Case:24-DIP ;RoHS Compliant: No
The AD660 DACPORT® is a complete 16-bit monolithic digital-to-analog converter with an on-board voltage reference, double-buffered latches, and an output amplifier. It is manufactured on the Analog Devices, Inc., BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD660 architecture ensures 15-bit monotonicity over time and temperature. Integral and differential nonlinearity is main-tained at ±0.003% maximum. The on-chip output amplifier provides a voltage output settling time of 10 µs to within ½ LSB for a full-scale step. The AD660 has an extremely flexible digital interface. Data can be loaded into the AD660 in serial mode or as two 8-bit bytes. This is made possible by two digital input pins that have dual functions. The serial mode input format is pin selectable to be MSB or LSB first. The serial output pin allows the user to daisy-chain several AD660 devices by shifting the data through the input latch into the next DAC, thus minimizing the number of control lines required to SIN, CS and LDAC. The byte mode input format is also flexible in that the high byte or low byte data can be loaded first. The double buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multiDAC system. The AD660 is available in five grades. AN and BN versions are specified from -40°C to +85°C and are packaged in a 24-lead300 mil plastic DIP. AR and BR versions are also specified from -40°C to +85°C and are packaged in a 24-lead SOIC. The SQ version is packaged in a 24-lead 300 mil CERDIP package and is also available compliant to MIL-STD-883. Refer to theAD660SQ/883B military data sheet for specifications and test conditions. Product Highlights The AD660 is a complete 16-bit DAC, with a voltage reference, double-buffered latches, and an output amplifier on a single chip. The internal buried Zener reference is laser trimmed to 10.000 V with a ±0.1% maximum error and a temperature drift performance of ±15 ppm/°C. The reference is available for external applications. The output range of the AD660 is pin programmable and can be set to provide a unipolar output range of 0 V to 10 Vor a bipolar output range of -10 V to +10 V. No external components are required. The AD660 is both dc and ac specified. DC specifications include ±1 LSB INL and ±1 LSB DNL errors. AC specifications include 0.009% THD + N and 83 dB SNR. The double-buffered latches on the AD660 eliminate data skew errors and allow simultaneous updating of DACs inmultiDAC applications. The clear function can asynchronously set the output to 0 V regardless of whether the DAC is in unipolar or bipolar mode. The output amplifier settles within 10 µs to ±½ LSB for a full-scale step and within 2.5 µs for a 1 LSB step over temperature. The output glitch is typically 15 nV-s when a full-scale step is loaded. Data Sheet, Rev. B, 6/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated