Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices AD650JN

Voltage-to-Frequency and Frequency-to-Voltage Converter | IC V-F/F-V CONVERTER 14-DIP
$ 15.06
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD650JN herunter.

Analog Devices

Datasheet20 SeitenVor 13 Jahren
Datasheet20 SeitenVor 20 Jahren

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-3.16%

CAD-Modelle

Laden Sie Analog Devices AD650JN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 15.06
$ 53.07
$ 53.07
Stock
74,183
165,953
165,953
Authorized Distributors
1
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
18 V
18 V
18 V
Max Supply Voltage
36 V
36 V
36 V

Verwandte Teile

Texas InstrumentsADC0834CCN
ADC Single SAR 31ksps 8-bit Serial 14-Pin PDIP Rail
Analog DevicesAD536AJDZ
1.2mA 5V~36V, ¡À3V~18V 5V~36V,3V~18V 5V~36V, ¡À3V~18V CDIP-14 19.94mm*7.87mm*5.08mm
Analog DevicesMAX1247BCPE+
4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin PDIP N Tube
Analog DevicesMAX165ACPN+
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
Analog DevicesMAX1246ACPE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin PDIP N
Analog DevicesAD7574JNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube

Beschreibungen

Beschreibungen von Analog Devices AD650JN, die von den Distributoren bereitgestellt werden.

Voltage-to-Frequency and Frequency-to-Voltage Converter | IC V-F/F-V CONVERTER 14-DIP
Non-RoHS Compliant TIN LEAD Through Hole ±150ppm/C F/V converter 15V 19.05mm 1MHz 70C
8mA 18V 36V PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
VFC/FVC Non-Sync 1MHz 14-Pin PDIP N Tube
IC,AD650JN, V/F CONVERTER IC < NV
The AD650 V/F/V (voltage-to-frequency or frequency-to-voltage converter) provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the AD650 useful as a high-resolution analog-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The linearity error of the AD650 is typically 20 ppm (0.002% of full scale) and 50 ppm (0.005%) maximum at 10 kHz full scale. This corresponds to approximately 14-bit linearity in an analog-to-digital converter circuit. Higher full-scale frequencies or longer count intervals can be used for higher resolution conversions. The AD650 has a useful dynamic range of six decades allowing extremely high resolution measurements. Even at 1 MHz full scale, linearity is guaranteed less than 1000 ppm (0.1%) on the AD650KN, KP, BD and SD grades. In addition to analog-to-digital conversion, the AD650 can be used in isolated analog signal transmission applications, phased locked-loop circuits, and precision stepper motor speed controllers. In the F/V mode, the AD650 can be used in precision tachometer and FM demodulator circuits. The input signal range and full-scale output frequency are user-programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer. The AD650JN and AD650KN are offered in a plastic 14-pin DIP package. The AD650JP and AD650KP are available in a 20-pin plastic leaded chip carrier (PLCC). Both plastic packaged versions of the AD650 are specified for the commercial (0°C to +70°C) temperature range. For industrial temperature range (-25°C to +85°C) applications, the AD650AD and AD650BD are offered in a ceramic package. The AD650SD is specified for the full -55°C to +125°C extended temperature range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated