Analog Devices AD627AR

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
$ 3.9
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD627AR herunter.

Analog Devices

Datasheet25 SeitenVor 12 Jahren
Datasheet24 SeitenVor 18 Jahren

Augswan

iiiC

DigiKey

Newark

Bestandsverlauf

3-Monats-Trend:
-0.03%

CAD-Modelle

Laden Sie Analog Devices AD627AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.9
$ 7.23
$ 7.23
Stock
391,382
573,060
573,060
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
250 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
60 µA
85 µA
85 µA

Verwandte Teile

Analog DevicesAD627AR-REEL7
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8
Analog DevicesAD627ARZ-R7
IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD627ARZ-RL
INSTRUMENTATION AMP, 80KHZ, 90DB, NSOIC; Available until stocks are exhausted
Analog DevicesMAX4194ESA+T
MAX4194 Series 7.5 V 250 kHz Rail-to-Rail Precision Instrumentation Amplifier
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231AMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Beschreibungen

Beschreibungen von Analog Devices AD627AR, die von den Distributoren bereitgestellt werden.

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8
Micropower, Single and Dual Supply Rail-to-Rail Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
SOIC UPOWER LOW COST INSTRUMENTATION AMP
The AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. The AD627 provides excellent ac and dc specifications while operating at only 85 µA maximum. The AD627 offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while con-forming to the 8-lead industry-standard pinout configuration. With no external resistor, the AD627 is configured for a gain of 5. With an external resistor, it can be set to a gain of up to 1000. A wide supply voltage range (+2.2 V to ±18 V) and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dual-supply operation (±15 V) and low power consumption make the AD627 ideal for industrial applications, including 4 to 20 mA loop-powered systems. The AD627 does not compromise performance, unlike other micropower instrumentation amplifiers. Low voltage offset, offset drift, gain error, and gain drift minimize errors in the system. The AD627 also minimizes errors over frequency by providing excellent CMRR over frequency. Because the CMRR remains high up to 200 Hz, line noise and line harmonics are rejected. The AD627 provides superior performance, uses less circuit board area, and costs less than micropower discrete designs. Applications 4 mA to 20 mA loop-powered applications Low power medical instrumentation—ECG, EEG Transducer interfacing Thermocouple amplifiers Industrial process controls Low power data acquisition Portable battery-powered instruments

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated