Analog Devices AD597AR

IC Thermocouple Cond 8-SOIC
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD597AR herunter.

Verical

Datasheet8 SeitenVor 28 Jahren

Analog Devices

CAD-Modelle

Laden Sie Analog Devices AD597AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.07
Stock
182,911
279,554
Authorized Distributors
0
3
Case/Package
SOIC N
R
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V

Verwandte Teile

Analog DevicesOP221GS-REEL
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, MBCY8
Analog DevicesAD8627AR-REEL7
710μA 5V/μs 5MHz 66dB Rail to Rail 15mA 1 1 350μV 0.25pA J-FET SOIC-8 SMD mount
Analog DevicesAD8627AR
Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO8
Texas InstrumentsLMH6672MAX/NOPB
Dual 90MHz Op Amp, 200mA Output, 135V/¦Ìs Slew Rate, SOIC N
Texas InstrumentsLMH6654MA
VIDEO AMPLIFIER, 1 FUNC, BIPOLAR / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsLM2917M-8/NOPB
Frequency To Voltage Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2917M-8/NOPB.

Beschreibungen

Beschreibungen von Analog Devices AD597AR, die von den Distributoren bereitgestellt werden.

IC THERMOCOUPLE COND 8-SOIC
Temp Sensor Analog 8-Pin SOIC N
For new designs consider the lead-free AD8497 in 8-lead MSOP with 5mV/C output, single supply operation and improved accuracy for K type thermocouples. The AD596/AD597 is a monolithic temperature setpoint controller which has been optimized for use at elevated temperatures such as those found in oven control applications. The device cold junction compensates and amplifies a type J or K thermocouple input to derive an internal signal proportional to temperature. The internal signal is then compared with an externally applied setpoint voltage to yield a low impedance switched output voltage. Dead-Band or switching hysteresis can be programmed using a single external resistor. Alternately, the AD596/ AD597 can be configured to provide a voltage output (10 mV/°C) directly from a type J or K thermocouple signal. It can also be used as a stand-alone voltage output temperature sensor. The AD596/AD597 can be powered with a single supply from +5 V to +30 V, or dual supplies up to a total span of 36 V. Typical quiescent supply current is 160 µA which minimizes self-heating errors. The AD596/AD597 H package option includes a thermocouple failure alarm that indicates an open thermocouple lead when operated in the temperature proportional measurement mode. The alarm output has a flexible format which can be used to drive relays, LEDs or TTL logic. The device is packaged in a reliability qualified, cost effective 10-pin metal can, 8-pin plastic mini-DIP or SOIC and is trimmed to operate over an ambient temperature range from +25°C to +100°C. Operation over an extended ambient temperature range is possible with slightly reduced accuracy. The AD596 will amplify thermocouple signals covering the entire -200°C to +760°C temperature range recommended for type J thermocouples while the AD597 can accommodate -200°C to +1250°C type K inputs. The AD596/AD597 has a calibration accuracy of ±4°C at an ambient temperature of 60°C and an ambient temperature stability specification of 0.05°C/°C from +25°C to +100°C. If higher accuracy, or a lower ambient operating temperature is required, either the AD594 (J thermocouple) or AD595 (K thermocouple) should be considered.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated