Analog Devices AD596AH

Sensor; Analog to digital; 10 V (Max.); 8 V (Max.); 160 uA; 15 KHz; -55 degC
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD596AH herunter.

Analog Devices

Datasheet8 SeitenVor 28 Jahren
Datasheet8 SeitenVor 28 Jahren

RS (Formerly Allied Electronics)

CAD-Modelle

Laden Sie Analog Devices AD596AH Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 22.21
Stock
152,251
158,564
Authorized Distributors
0
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
TO-100
TO-100
Number of Pins
-
10

Verwandte Teile

Analog DevicesAD597AHZ
ANALOG DEVICES AD597AHZ Signal Conditioner, 15 kHz, 5 V, 30 V, SOIC, 10 Pins, -55 C
Analog DevicesAD596AHZ
ANALOG DEVICES AD596AHZ Temperature Sensor IC, Voltage, TO-100, 10 Pins
Analog DevicesAD597AH
SENSOR, ANALOG TO DIGITAL, +/- 10 V (MAX.), 8 V (MAX.), 160 UA, 15 KHZ, -55 C
Texas InstrumentsLM119H/NOPB
Box LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 0.5muA @ ±15V 80ns 8.96mm 15V
Texas InstrumentsLM119H
Box LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 500nA 80ns 8.96mm 15V
Texas InstrumentsJM38510/10306BIA
Comparator Dual ±18V/36V 10-Pin TO-100 Tray

Beschreibungen

Beschreibungen von Analog Devices AD596AH, die von den Distributoren bereitgestellt werden.

Sensor; Analog to digital; 10 V (Max.); 8 V (Max.); 160 uA; 15 KHz; -55 degC
O-MBCY-W10 Ice Point Compensation Tube Voltage thermal monitor -55C~125C 5V
Temp Sensor Analog 10-Pin TO-100
Analog Circuit, 1 Func, MBCY10
TYPE J THERMOCOUPLE CONDITIONER
IC THERMOCOUPLE COND TO-100-10
For new designs consider the lead-free AD8496 in 8-lead MSOP with 5mV/C output, single supply operation and improved accuracy for J type thermocouples. The AD596/AD597 is a monolithic temperature setpoint controller which has been optimized for use at elevated temperatures such as those found in oven control applications. The device cold junction compensates and amplifies a type J or K thermocouple input to derive an internal signal proportional to temperature. The internal signal is then compared with an externally applied setpoint voltage to yield a low impedance switched output voltage. Dead-Band or switching hysteresis can be programmed using a single external resistor. Alternately, the AD596/ AD597 can be configured to provide a voltage output (10 mV/°C) directly from a type J or K thermocouple signal. It can also be used as a stand-alone voltage output temperature sensor. The AD596/AD597 can be powered with a single supply from +5 V to +30 V, or dual supplies up to a total span of 36 V. Typical quiescent supply current is 160 µA which minimizes self-heating errors. The AD596/AD597 H package option includes a thermocouple failure alarm that indicates an open thermocouple lead when operated in the temperature proportional measurement mode. The alarm output has a flexible format which can be used to drive relays, LEDs or TTL logic. The device is packaged in a reliability qualified, cost effective 10-pin metal can, 8-pin plastic mini-DIP or SOIC and is trimmed to operate over an ambient temperature range from +25°C to +100°C. Operation over an extended ambient temperature range is possible with slightly reduced accuracy. The AD596 will amplify thermocouple signals covering the entire -200°C to +760°C temperature range recommended for type J thermocouples while the AD597 can accommodate -200°C to +1250°C type K inputs. The AD596/AD597 has a calibration accuracy of ±4°C at an ambient temperature of 60°C and an ambient temperature stability specification of 0.05°C/°C from +25°C to +100°C. If higher accuracy, or a lower ambient operating temperature is required, either the AD594 (J thermocouple) or AD595 (K thermocouple) should be considered.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated