Analog Devices AD5750-1ACPZ

ROHS3Compliant EAR99 AD5750 Matte Tin (Sn) op amp buffer circuit 5mm 5.2mA 24V 65dB
$ 4.676
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5750-1ACPZ herunter.

Augswan

Datasheet36 SeitenVor 12 Jahren

Analog Devices

Factory Futures

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
-0.92%

CAD-Modelle

Laden Sie Analog Devices AD5750-1ACPZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD5750-1ACPZ anzeigen.

Verwandte Teile

Analog DevicesAD5750ACPZ
IC INST AMP 1 CIRCUIT 32LFCSP / Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
Analog DevicesAD5751ACPZ
ROHS3Compliant EAR99 AD5751 Tray op amp buffer circuit 5.1mm 5.2mA 55V 65dB
Analog DevicesAD5750-1BCPZ
ROHS3Compliant EAR99 AD5750 Tray op amp buffer circuit 5mm 5.2mA 24V 65dB

Beschreibungen

Beschreibungen von Analog Devices AD5750-1ACPZ, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD5750 Matte Tin (Sn) op amp buffer circuit 5mm 5.2mA 24V 65dB
DRIVER, CURRENT/VOLTAGE, ADJ, 32LFCSP; No. of Amplifiers:1; Amplifier Output:Single Ended; Supply Voltage Range:12V to 24V; Supply Current:5.2mA; Amplifier Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:5750
The AD5750/AD5750-1/AD5750-2 are single-channel, low cost, precision voltage/current output drivers with hardware- or software-programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. The AD5750/AD5750-1/AD5750-2 target applications in PLC and industrial process control. The analog input to the AD5750/ AD5750-1/AD5750-2 is provided from a low voltage, single-supply digital-to-analog converter (DAC) and is internally conditioned to provide the desired output current/voltage range. Analog input ranges available are 0 V to 2.5 V (AD5750-1/AD5750-2) or 0 V to 4.096 V (AD5750). The output current range is programmable across five current ranges: 4 mA to 20 mA, 0 mA to 20 mA or 0 mA to 24 mA, ±20 mA, and ±24 mA. An overrange of 2% is available on the unipolar current ranges. Voltage output is provided from a separate pin that can be configured to provide 0 V to 5 V, 0 V to 10 V, ±5 V, or ±10 V output ranges. An overrange of 20% is available on the voltage ranges. Analog outputs are short-circuit and open-circuit protected and can drive capacitive loads of 1 µF and inductive loads of 0.1 H. The device is specified to operate with a power supply range from ±12 V to ±24 V. Output loop compliance is 0 V to AVDD - 2.75 V. The flexible serial interface is SPI and MICROWIRE compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The interface also features an optional PEC error checking feature using CRC-8 error checking, useful in industrial environments where data communication corruption can occur. The device also includes a power-on reset function, ensuring that the device powers up in a known state (0 V or tristate), and an asynchronous CLEAR pin that sets the outputs to zero scale/midscale voltage output or the low end of the selected current range. An HW SELECT pin is used to configure the part for hardware or software mode on power-up. APPLICATIONS Process control Actuator control PLCs

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated