Analog Devices AD549KH

Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD549KH herunter.

SHENGYU ELECTRONICS

Datasheet18 SeitenVor 11 Jahren

Analog Devices

Farnell

DigiKey

Newark

CAD-Modelle

Laden Sie Analog Devices AD549KH Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 63.95
Stock
65,327
113,293
Authorized Distributors
0
2
Case/Package
TO-99
TO-99-8
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
600 µA
700 µA

Verwandte Teile

Analog DevicesAD549LH
IC OPAMP GP 1MHZ TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Texas InstrumentsOPA128JM
ROHS3Compliant EAR99 OPA128 Tube op amp buffer circuit 9.08mm 3e-7muA 1mV 1000kHz
Texas InstrumentsINA105BM
Operational Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, MBCY8
Texas InstrumentsINA105AM
Precision Unity Gain DIFFERENTIAL AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT TO99-8

Beschreibungen

Beschreibungen von Analog Devices AD549KH, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Bias Current; Slew Rate:3V/µs; Supply Voltage Min:5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz ;RoHS Compliant: No
The AD549 is a monolithic electrometer operational amplifier with very low input bias current. Input offset voltage and input offset voltage drift are laser trimmed for precision performance. The ultralow input current of the part is achieved with Topgate™ JFET technology, a process development exclusive to Analog Devices, Inc. This technology allows fabrication of extremely low input current JFETs compatible with a standard junction isolated bipolar process. The 1015 Ω common-mode impedance, which results from the bootstrapped input stage, ensures that the input current is essentially independent of the common-mode voltage. The AD549 is suited for applications that require very low input current and low input offset voltage. It excels as a preamp for a wide variety of current output transducers, such as photo-diodes, photomultiplier tubes, or oxygen sensors. The AD549 can also be used as a precision integrator or low droop sample and hold. The AD549 is pin compatible with standard FET and electrometer op amps, allowing designers to upgrade the performance of present systems at little additional cost. The AD549 is available in a TO-99 hermetic package. The case is connected to Pin 8 so that the metal case can be independently connected to a point at the same potential as the input terminals, minimizing stray leakage to the case. The AD549 is available in four performance grades. The J, K, and L versions are rated over the commercial temperature range of 0°C to +70°C. The S grade is specified over the military temperature range of −55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. Extended reliability plus screening is also available. Plus screening includes 168 hour burn-in, as well as other environmental and physical tests derived from MIL-STD-883B, Rev. C. Product Highlights The AD549 input currents are specified, 100% tested, and guaranteed after the device is warmed up. They are guaranteed over the entire common-mode input voltage range. The AD549 input offset voltage and drift are laser trimmed to 0.50 mV and 15 μV/°C (AD549K), and to 1 mV and 20 μV/°C (AD549J).. A maximum quiescent supply current of 700 μA minimizes heating effects on input current and offset voltage. AC specifications include 1 MHz unity gain bandwidth and 3 V/μs slew rate. Settling time for a 10 V input step is 5 μs to 0.01%. Applications Electrometer amplifier Photodiode preamp pH electrode buffer

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated