Analog Devices AD548JR

IC OPAMP GP 1MHZ LP PREC 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD548JR herunter.

Augswan

Datasheet12 SeitenVor 24 Jahren

CAD-Modelle

Laden Sie Analog Devices AD548JR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.04
$ 3.04
Stock
235,565
486,328
486,328
Authorized Distributors
0
3
3
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.8 V/µs
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
170 µA
170 µA

Verwandte Teile

Analog DevicesAD548JR-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD818AR-REEL
OP Amp Single Volt Fdbk ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8033AR-REEL
3.3mA 80V/μs Rail to Rail 60mA 1 1mV 1.5pA 80MHz Voltage Feedback SOIC-8 SMD mount
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8

Beschreibungen

Beschreibungen von Analog Devices AD548JR, die von den Distributoren bereitgestellt werden.

IC OPAMP GP 1MHZ LP PREC 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.00002muA -15V 1000kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
The AD548 is a low power, precision monolithic operational amplifier. It offers both low bias current (10 pA max, warmed up) and low quiescent current (200 μA max) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD548’s entire common-mode voltage range.. The economical J grade has a maximum guaranteed input offset voltage of less than 2 mV and an input offset voltage drift of less than 20 μV/°C. This level of dc precision is achieved utilizing Analog’s laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. The AD548 is recommended for any dual supply op amp application requiring low power and excellent dc and ac performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, the AD548’s excellent combination of low input offset voltage and drift, low bias current, and low 1/f noise reduces output errors. High common-mode rejection (82 dB, min on the “B” grade) and high open-loop gain ensures better than 12-bit linearity in high impedance, buffer applications. The AD548 is pinned out in a standard op amp configuration and is available in three performance grades. The AD548J and AD548K are rated over the commercial temperature range of 0°C to 70°C. The AD548B is rated over the industrial temperature range of –40°C to +85°C. The AD548 is available in an 8-lead plastic mini-DIP and surface-mount (SOIC) packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD548JR.