Beschreibungen von Analog Devices AD5433YRU, die von den Distributoren bereitgestellt werden.
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 10-BIT DAC PDSO20
DAC, Digital-to-Analog, 1-Ch, 10-bit, 20.4Msps, 20-Pin TSSOP, Tray
2.5V~5.5V 20.4MS/s 10bit 1 10 Parallel 2.5V~5.5V R-2R TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
10BIT DAC PARALLEL I/F, SMD, 5433; Time, settling:0.035µs; Termination Type:SMD; Case style:TSSOP; Pins, No. of:20; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:5433; Bits, No. of:10; IC Generic number:5433; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:5433; Voltage, Vcc:5V
The AD5424/AD5433/AD5445 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. While these devices are upgrades of the AD5424/AD5433/ AD5445 in multiplying bandwidth performance, they have a latched interface and cannot be used in transparent mode. The AD5424 is available in a small, 20-lead LFCSP and a small, 16-lead TSSOP, while the AD5433 and AD5445 DACs are available in a small, 20-lead LFCSP and a small, 20-lead TSSOP. The EVAL-AD5445SDZ evaluation board is available for evaluating DAC performance. For more information, see the UG-333 evaluation board user guide. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming