Analog Devices AD534LH

IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
$ 77.68
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD534LH herunter.

Analog Devices

Datasheet21 SeitenVor 12 Jahren
Datasheet12 SeitenVor 27 Jahren

Arrow Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD534LH Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 77.68
$ 44.64
$ 44.64
Stock
129,733
121,042
121,042
Authorized Distributors
1
2
2
Case/Package
TO-100
TO-100-10
TO-100-10
Number of Pins
10
10
10
Number of Circuits
-
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
6 mA
6 mA

Verwandte Teile

Analog DevicesAD534JH/+
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog DevicesAD534SH
Internally Trimmed Precision IC Multiplier
Analog DevicesAD534KH
IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog DevicesAD632BH
IC PREC MULTIPLIER MONO TO100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog DevicesAD532KH
IC MULTIPLIER 10V TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10

Beschreibungen

Beschreibungen von Analog Devices AD534LH, die von den Distributoren bereitgestellt werden.

IC PREC MULTIPLIER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 10-Pin TO-100 Tube
ANALOG MULTIPLIER, 20V/uS, TO-100-10
The AD534 is a monolithic laser trimmed four-quadrant multi¬plier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, −55°C to +125°C. All grades are available in hermetically sealed TO-100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available. APPLICATIONS High quality analog signal processing Differential ratio and percentage computations Algebraic and trigonometric function synthesis Wideband, high crest rms-to-dc conversion Accurate voltage controlled oscillators and filters Available in chip form

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated