Analog Devices AD5347BCPZ

DAC 8-CH Resistor-String 10-bit 40-Pin LFCSP EP Tray
$ 7.04
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5347BCPZ herunter.

Upverter

Datasheet24 SeitenVor 23 Jahren
Datasheet24 SeitenVor 23 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5347BCPZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.04
$ 7.9
Stock
111,233
138,588
Authorized Distributors
1
1
Case/Package
LFCSP EP
-
Number of Pins
40
40
Number of Bits
10
10
Settling Time
7 µs
-
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
-
Polarity
Unipolar
-
Number of DAC Channels
8
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Verwandte Teile

Analog DevicesAD5346BCPZ
DAC 8-CH Resistor-String 8-bit 40-Pin LFCSP EP Tray
Analog DevicesAD5405YCPZ
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
Analog DevicesAD5405YCPZ-REEL
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface

Beschreibungen

Beschreibungen von Analog Devices AD5347BCPZ, die von den Distributoren bereitgestellt werden.

DAC 8-CH Resistor-String 10-bit 40-Pin LFCSP EP Tray
2.5V~5.5V 143kS/s 10bit 8 10 Parallel 2.5V~5.5V String DAC SMD mount 6mm*6mm*1mm
The AD5346/AD5347/AD5348 are octal 8-, 10-, and 12- bit DACs, operating from a 2.5 V to 5.5 V supply. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, and also allows a choice of buffered or unbuffered reference input. The AD5346/AD5347/AD5348 have a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. A readback feature allows the internal DAC registers to be read back through the digital port. The GAIN pin on these devices allows the output range to be set at 0 V to VREF or 0 V to 2 x VREF. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the Input Register and the DAC Register to all zeros. These devices also incorporate a power-on-reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. All three parts are pin-compatible, which allows the user to select the amount of resolution appropriate for their application without redesigning their circuit board. APPLICATIONS Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated