Analog Devices AD5247BKSZ100-R2

±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
$ 1.06
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5247BKSZ100-R2 herunter.

Analog Devices

Datasheet20 SeitenVor 14 Jahren
Datasheet20 SeitenVor 15 Jahren

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5247BKSZ100-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.06
$ 1.115
$ 1.115
Stock
210,840
485,222
485,222
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
-
128
128
Tolerance
-
20 %
20 %
Temperature Coefficient
-
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesMAX5461EXT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 100kΩ SC-70-6 Digital Potentiometers ROHS
Analog DevicesAD5246BKSZ100-RL7
Digital Potentiometers; AD5246BKSZ100-RL7; ANALOG DEVICES; 3 µA; 128; 5.5 V; Gold
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ
Analog DevicesAD5246BKS100-R2
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6

Beschreibungen

Beschreibungen von Analog Devices AD5247BKSZ100-R2, die von den Distributoren bereitgestellt werden.

±45ppm/℃ linear 100KΩ 128 1 2.7V Volatile 5.5V I²C Rheostat SC-70-6 SMD mount,glue mount
Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R
IC DGT POT 100KOHM 128TAP SC70-6
IC POT DGTL 100K 128POS SC70-6
The AD5247 provides a compact, 2 mm × 2.1 mm, packaged solution for 128-position adjustment applications. This device performs the same electronic adjustment function as a mechanical potentiometer or a variable resistor. Available in four different end-to-end resistance values (5 kO, 10 kO, 50 kO, and 100 kO), these low temperature coefficient devices are ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I2C®-compatible digital interface, which can also be used to read back the present wiper register control word. The 10 kO and 100 kO options each have three hard-coded slave address options available to allow users access to three of these devices on one I2C bus (see Table 8 for a full list of slave address locations). The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Note the terms digital potentiometer, VR (variable resistor), and RDAC are used interchangeably in this document. Operating from a 2.7 V to 5.5 V power supply and consuming 3 µA allows the AD5247 to be used in portable battery-operated applications Applications Mechanical potentiometer replacement in new designs Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier-biasing LCD brightness and contrast adjustment Automotive electronics adjustment Gain control and offset adjustment

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5247BKSZ100R2