Analog Devices AD5228BUJZ100-R2

Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
$ 0.999
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5228BUJZ100-R2 herunter.

Newark

Datasheet20 SeitenVor 17 Jahren

SHENGYU ELECTRONICS

element14 APAC

Farnell

Bestandsverlauf

3-Monats-Trend:
-1.08%

CAD-Modelle

Laden Sie Analog Devices AD5228BUJZ100-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.999
$ 1.056
Stock
175,412
373,015
Authorized Distributors
2
6
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5165BUJZ100-R7
Digital Potentiometer 256POS 100kOhm Single Automotive 8-Pin TSOT-23 T/R
Analog DevicesAD5227BUJZ100-RL7
IC DGTL POT UP/DN 100K TSOT23-8 / Digital Potentiometer 100kOhm 64POS Volatile Automotive 8-Pin TSOT T/R
Analog DevicesAD5165BUJZ100-R2
IC, DIGITAL POT 100KOHM, 256 SGL SOT23-8 - More Details
Analog DevicesMAX5435LEZT+T
Digital Potentiometer 32POS 100KOhm Single 6-Pin TSOT-23 T/R
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Beschreibungen

Beschreibungen von Analog Devices AD5228BUJZ100-R2, die von den Distributoren bereitgestellt werden.

Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
IC, DIGIPOT 5BIT UP/DOWN 100K, 5228; End To End Resistance:100kohm; No. of Steps:32; Resistance Tolerance:± 20%; Supply Voltage Range:2.7V to 5.5V; Control Interface:Pushbutton; No. of Pots:Single; Temperature Coefficient:± 35ppm/°C; Potentiometer IC Case Style:TSOT; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:5228; IC Generic Number:5228; Logic Function Number:5228; Memory Type:Volatile; No. of Channels:1; No. of Positions:32; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:TSOT; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Track Resistance:100kohm
The AD5228 is Analog Devices’ latest 32-step-up/step-down control digital potentiometer emulating mechanical potenti-ometer operation1. Its simple up/down control interface allows manual control with just two external pushbutton tactile switches. The AD5228 is designed with a built-in adaptive debouncer that ignores invalid bounces due to contact bounce commonly found in mechanical switches. The debouncer is adaptive, accommodating a variety of pushbutton tactile switches that generally have less than 10 ms of bounce time during contact closures. When choosing the switch, the user should consult the timing specification of the switch to ensure its suitability in an AD5228 application. The AD5228 can increment or decrement the resistance in discrete steps or in autoscan mode. When the PU or PD button is pressed briefly (no longer than 0.6 s), the resistance of the AD5228 changes by one step. When the PU or PD button is held continuously for more than a second, the device activates the autoscan mode and changes four resistance steps per second. The AD5228 can also be controlled digitally; its up/down features simplify microcontroller usage. The AD5228 is available in a compact thin SOT-23-8 (TSOT-8) package. The part is guaranteed to operate over the automotive temperature range of -40°C to +105°C. The AD5228’s simple interface, small footprint, and very low cost enable it to replace mechanical potentiometers and trimmers with typically 3× improved resolution, solid-state reliability, and faster adjustment, resulting in considerable cost saving in end users’ systems. Users who consider EEMEM potentiometers should refer to the recommendations in the Applications section. Applications Mechanical potentiometer and trimmer replacements LCD backlight, contrast, and brightness controls Digital volume control Portable device-level adjustments Electronic front panel-level controls Programmable power supply 1 The terms digital potentiometer and RDAC are used interchangeably.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5228BUJZ100R2