Analog Devices AD5171BRJZ5-R2

IC DGTL POT 5KOHM 64TAP SOT23-8 / Digital Potentiometer 5k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
$ 1.64
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5171BRJZ5-R2 herunter.

Upverter

Technical Drawing1 SeiteVor 22 Jahren

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

Bestandsverlauf

3-Monats-Trend:
-56.31%

CAD-Modelle

Laden Sie Analog Devices AD5171BRJZ5-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.64
$ 1.8
$ 1.8
Stock
130,739
199,181
199,181
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, OTP, Volatile
OTP, Volatile
OTP, Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5273BRJ100-R2
Digital Potentiometer 64POS 100KOhm Single 8-Pin SOT-23 T/R
Analog DevicesAD5273BRJ1-R2
Digital Potentiometer 64POS 1KOhm Single 8-Pin SOT-23 T/R
Analog DevicesAD5273BRJ10-R2
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO8
Analog DevicesMAX5400EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Analog DevicesMAX5401EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Analog DevicesMAX5475EKA+T
32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23

Beschreibungen

Beschreibungen von Analog Devices AD5171BRJZ5-R2, die von den Distributoren bereitgestellt werden.

IC DGTL POT 5KOHM 64TAP SOT23-8 / Digital Potentiometer 5k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
Digital Potentiometer 64POS 5kOhm Single Automotive 8-Pin SOT-23 T/R
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5171 Gold Selectable Address digital potentiometer 1.5kHz 3/5V 5kOhm 1.3mm
DIGITAL POT, 5KOHM, SINGLE, SOT-23-8; End To End Resistance:5kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Logarithmic; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8Pins RoHS Compliant: Yes
DIGIPOT 6BIT OTP I2C 5K, SMD, 5171; End To End Resistance:5kohm; Resistance Tolerance:± 30%; No. of Steps:64; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, I2C, 2-Wire; No. of Pots:Single; Memory Type:OTP; Temperature Coefficient:± 35ppm/°C; Potentiometer IC Case Style:SOT-23; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5171; IC Generic Number:5171; Interface Type:I2C; Logic Function Number:5171; Memory Type:One Time Programmable; No. of Channels:1; No. of Positions:64; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Track Resistance:5kohm
The AD5171 is a 64-position, one-time programmable (OTP) digital potentiometer2 that uses fuse link technology to achieve the memory retention of the resistance setting function. OTP is a cost-effective alternative over the EEMEM approach for users who do not need to reprogram new memory settings in the digital potentiometer. This device performs the same electronic adjustment function as most mechanical trimmers and variable resistors. The AD5171 is programmed using a 2-wire, I2C®-compatible digital control. It allows unlimited adjustments before permanently setting the resistance value. During the OTP activation, a permanent fuse blown command is sent after the final value is determined, freezing the wiper position at a given setting (analogous to placing epoxy on a mechanical trimmer). When this permanent setting is achieved, the value does not change regardless of supply variations or environmental stresses under normal operating conditions. To verify the success of permanent programming, Analog Devices, Inc., patterned the OTP validation such that the fuse status can be discerned from two validation bits in read mode. For applications that program the AD5171 in factories, Analog Devices offers device programming software that operates across Windows® 95 to XP platforms, including Windows NT. This software application effectively replaces the need for external I2C controllers or host processors and, therefore, significantly reduces the development time of the users. An AD5171 evaluation kit includes the software, connector, and cable that can be converted for factory programming applications. The AD5171 is available in a compact 8-lead SOT-23 package. All parts are guaranteed to operate over the automotive temper-ature range of -40°C to +125°C. Besides its unique OTP feature, the AD5171 lends itself well to other general-purpose digital potentiometer applications due to its temperature performance, small form factor, and low cost. Applications System calibrations Electronics level settings Mechanical trimmers and potentiometer replacements Automotive electronics adjustments Gain control and offset adjustments Transducer circuit adjustments Programmable filters up to 1.5 MHz BW1 1Applies to 5 kO parts only. 2 The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. D, 7/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5171BRJZ5R2