Analog Devices AD5171BRJZ10-R7

Digital Potentiometer 64POS 10kOhm Single Automotive 8-Pin SOT-23 T/R
$ 1.45
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5171BRJZ10-R7 herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Upverter

element14 APAC

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-2.10%

CAD-Modelle

Laden Sie Analog Devices AD5171BRJZ10-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.45
$ 2.914
Stock
180,652
189,178
Authorized Distributors
6
4
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
EEPROM
Non-Volatile, Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD5171BRJZ10-R7 anzeigen.

Verwandte Teile

Analog DevicesAD5245BRJZ10-R2
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5273BRJZ10-R7
Digital Potentiometer 10kOhm 64POS Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ10-RL7
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
MCP4022 Series Non Volatile 64 Step 10 kOhm Digital Potentiometer - SOT-23-6

Beschreibungen

Beschreibungen von Analog Devices AD5171BRJZ10-R7, die von den Distributoren bereitgestellt werden.

Digital Potentiometer 64POS 10kOhm Single Automotive 8-Pin SOT-23 T/R
±30% I2C 10kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO8
4μA ±35ppm/°C Linear 10kΩ 64-Bit 1-Channel 2.7V OTP 5.5V I²C Potentiometer SOT-23-8 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
The AD5171 is a 64-position, one-time programmable (OTP) digital potentiometer2 that uses fuse link technology to achieve the memory retention of the resistance setting function. OTP is a cost-effective alternative over the EEMEM approach for users who do not need to reprogram new memory settings in the digital potentiometer. This device performs the same electronic adjustment function as most mechanical trimmers and variable resistors. The AD5171 is programmed using a 2-wire, I2C®-compatible digital control. It allows unlimited adjustments before permanently setting the resistance value. During the OTP activation, a permanent fuse blown command is sent after the final value is determined, freezing the wiper position at a given setting (analogous to placing epoxy on a mechanical trimmer). When this permanent setting is achieved, the value does not change regardless of supply variations or environmental stresses under normal operating conditions. To verify the success of permanent programming, Analog Devices, Inc., patterned the OTP validation such that the fuse status can be discerned from two validation bits in read mode. For applications that program the AD5171 in factories, Analog Devices offers device programming software that operates across Windows® 95 to XP platforms, including Windows NT. This software application effectively replaces the need for external I2C controllers or host processors and, therefore, significantly reduces the development time of the users. An AD5171 evaluation kit includes the software, connector, and cable that can be converted for factory programming applications. The AD5171 is available in a compact 8-lead SOT-23 package. All parts are guaranteed to operate over the automotive temper-ature range of -40°C to +125°C. Besides its unique OTP feature, the AD5171 lends itself well to other general-purpose digital potentiometer applications due to its temperature performance, small form factor, and low cost. Applications System calibrations Electronics level settings Mechanical trimmers and potentiometer replacements Automotive electronics adjustments Gain control and offset adjustments Transducer circuit adjustments Programmable filters up to 1.5 MHz BW1 1Applies to 5 kO parts only. 2 The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. D, 7/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5171BRJZ10R7