Analog Devices AD51/099Z-0RL7

addition, the on resistance is constant, independent of the VIN or VB_EN voltage. The low 26 µA quiescent current and...
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
Jak ElectronicsAD51/099Z-0RL760
6h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD51/099Z-0RL7 herunter.

Analog Devices

Datasheet12 SeitenVor 12 Jahren
Datasheet12 SeitenVor 12 Jahren

Beschreibungen

Beschreibungen von Analog Devices AD51/099Z-0RL7, die von den Distributoren bereitgestellt werden.

addition, the on resistance is constant, independent of the VIN or VB_EN voltage. The low 26 µA quiescent current and ultralow shutdown current make the
The ADP1196 is a high-side or low-side load switch designed for VIN operation between 0 V and 5.5 V with a VB_EN supply of 1.83 V to 5.5 V. The device contains an internal charge pump that operates from either VIN or VB_EN, whichever is higher, and an ultralow on resistance, N-channel MOSFET. This N-channel MOSFET supports more than 2 A of continuous current at VIN close to 0 V, and, with its ultralow on resistance, minimizes power loss. In addition, the on resistance is constant, independent of the VIN or VB_EN voltage. The low 26 µA quiescent current and ultralow shutdown current make the ADP1196 ideal for low power applications. When the junction temperature exceeds 125°C, overtemperature protection circuitry is activated, thereby protecting the ADP1196 and downstream circuits from potential damage. The ADP1196 occupies minimal printed circuit board (PCB) space, with an area of less than 1.5 mm2 and a height of 0.60 mm. The ADP1196 is available in an ultrasmall 1.0 mm × 1.5 mm, 6-ball, 0.5 mm pitch WLCSP. APPLICATIONS Communications and Infrastructure TEC Controller reverse polarity for Heating/Cooling Fine Line Geometry Core Voltage In-rush current control Medical and Healthcare Instrumentation

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated