Analog Devices AD364RJD

16-CH 12-BIT Successive Approximation Adc Serial/parallel Access CDIP60
$ 519.67
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD364RJD herunter.

Arrow Electronics

Datasheet16 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 519.67
$ 838.71
Stock
108,963
141,717
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
20 ksps
20 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Verwandte Teile

Analog DevicesAD364RTD
16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS CDIP60
Analog DevicesADADC80-Z-12
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, Hybrid, CDIP32
Analog DevicesADADC80-12
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, Hybrid, CDIP32
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Beschreibungen

Beschreibungen von Analog Devices AD364RJD, die von den Distributoren bereitgestellt werden.

16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS CDIP60
ADC Single SAR 20ksps 12-bit Parallel 32-Pin BB HDIP
Complete 16-Channel,12-Bit Data Acquisition System | IC DAS/ADC 12B 20K 28CDIP/32CDIP
Parallel Dual phase power supply,digital power supply,Analog power supply 20Ksps 12bit 16 12 DIP Through hole mounting 5.08mm(height)
The AD364 is a complete 16-channel data acquisition system which conditions and subsequently converts an analog voltage into digital form. Each system consists of two devices, an analog input stage (AIS) and an analog-to-digital converter (ADC). The AIS includes a two 8-channel multiplexers, a channel address register, a unity gain instrumentation amplifier, and a sample-hold amplifier. The multiplexers may be connected to the instrumentation amplifier in either an 8-channel differential or 16-channel single ended configuration. A unique feature of this product is an internal user controlled switch which connects the multiplexers in either single-ended or differential mode. This allows a single device to perform in either mode with hard-wire programming and permits interfacing a mixture of single-ended and differential signals by dynamically switching the input mode control. The AD364 is a ADC complete with a complete 12-bit successive approximation converter including an internal clock and a precision reference. Active laser trimming results in maximum linearity errors of ± 0.012% with conversion times of 32 µs. The hybrid AD364-ADC is a monolithic converter with 3-state output buffer circuitry for direct interface to an 8-, 12-, or 16-bit processor bus and three user selected input ranges (±5, ±10, and 0 to +10 volts).

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated