Analog Devices AD204JN

Low Cost, Miniature Isolation Amplifiers | IC OPAMP ISOLATION 4 CIRC 10DIP
$ 34.53
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD204JN herunter.

SHENGYU ELECTRONICS

Datasheet12 SeitenVor 23 Jahren

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD204JN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD204KN
Non-RoHS Compliant EAR99 AD204 Tube op amp buffer circuit 53.3mm 30pA 5mV 40dB
Analog DevicesAD202JN
Amplifier; Miniature Isolation; 15 V + 10%; 2 kHz; + 5 V; 130 dB; DIP; -40 degC
Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
Analog DevicesAD202KN
ISOLATION AMPLIFIER, 2KHZ, DIP; Available until stocks are exhausted Alternative available
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Beschreibungen

Beschreibungen von Analog Devices AD204JN, die von den Distributoren bereitgestellt werden.

Low Cost, Miniature Isolation Amplifiers | IC OPAMP ISOLATION 4 CIRC 10DIP
Isolation Amplifier, 1 Func, 750V Isolation-Min, 5MHz Band Width, Hybrid
The AD204 is a general purpose, two-port, transformer-coupled isolation amplifier that may be used in a broad range of applications where input signals must be measured, processed and/or transmitted without a galvanic connection. This industry standard isolation amplifier offers a complete isolation function, with both signal and power isolation provided for in a single compact plastic SIP or DIP style package. The AD204 is powered by an externally supplied clock, such as the recommended AD246 Clock Driver. The AD204 provides total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The functionally complete AD204 eliminates the need for an external, user-supplied dc/dc converter. This permits the designer to minimize the necessary circuit overhead and consequently reduce the overall design and component costs. The design of the AD204 emphasizes maximum flexibility and ease of use, including the availability of an uncommitted op amp on the input stage. It features a bipolar ±5 V output range, an adjustable gain range of from 1 to 100 V/V, ±0.025% max nonlinearity (K grade), 130 dB of CMR and consumes a low 35 mW of power. Applications Multichannel Data Acquisition Current Shunt Measurements Motor Controls Process Signal Isolation High Voltage Instrumentation Amplifier

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated