Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices AD1674BR

12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD1674BR herunter.

Newark

Datasheet12 SeitenVor 29 Jahren

Augswan

RS (Formerly Allied Electronics)

iiiC

CAD-Modelle

Laden Sie Analog Devices AD1674BR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 56.44
$ 56.44
Stock
60,396
143,475
143,475
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
11.4 V
-11.4 V
-11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD1674KRZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD774BBRZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD1674JRZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX197ACWI+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W
Texas InstrumentsADS7804UB
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS774HIBDW
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube

Beschreibungen

Beschreibungen von Analog Devices AD1674BR, die von den Distributoren bereitgestellt werden.

12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC
Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog To Digital Converter Adc, 12 Bit, 100Ksps, Soic-28
The AD1674 is a complete, multipurpose, 12-bit analog-to-digital converter, consisting of a user-transparent on-board sample-and-hold amplifier (SHA), 10 volt reference, clock and three-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A, but includes a sampling fuction while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full Nyquist bandwidth of the converter. The AD1674 is fully specified for ac parameters (such as S/(N+D) ratio, THD, and IMD) and dc parameters (offset, full-scale error, etc.). With both ac and dc specifications, the AD1674 is ideal for use in signal processing and traditional dc measurement applications. The AD1674 design is implemented using Analog Devices' BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic. Five different temperature grades are available. The AD1674J and K grades are specified for operation over the 0°C to +70°C temperature range. The A and B grades are specified from -40°C to +85°C; the AD1674T grade is specified from -55°C to +125°C. The J and K grades are available in both 28-lead plastic DIP and SOIC. The A and B grade devices are available in 28-lead hermetically sealed ceramic DIP and 28-lead SOIC. The T grade is available in 28-lead hermetically sealed ceramic DIP.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated