Analog Devices AD1583ART-R2

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
$ 1.2
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD1583ART-R2 herunter.

Analog Devices

Datasheet16 SeitenVor 13 Jahren
Datasheet16 SeitenVor 18 Jahren
Datasheet16 SeitenVor 16 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD1583ART-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.2
$ 0.913
Stock
109,294
1,728,047
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
5 mA
-
Min Input Voltage
-
-
Max Input Voltage
12 V
-
Min Output Voltage
-
-
Max Output Voltage
3 V
-
Tolerance
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
-
-

Verwandte Teile

Analog DevicesAD1582ARTZ-R2
R-PDSO-G3 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 12V 50muVrms 100ppm/C
Analog DevicesAD1582ART-R2
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
Analog DevicesAD1585ARTZ-R2
R-PDSO-G3 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 12V 100muVrms 100ppm/C
Analog DevicesMAX6106EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6102EUR
75ppm/℃ Fixed 5mA 30µVrms 27µVp-p 2.5V 2.5V ±0.4% SOT-23-3 SMD mount 2.8575mm*1.2955mm*1.194mm
Analog DevicesMAX6103EUR
75ppm/℃ Fixed 5mA 40µVrms 35µVp-p 3V 3V ±0.4% SOT-23-3 SMD mount 2.8575mm*1.2955mm*1.194mm

Beschreibungen

Beschreibungen von Analog Devices AD1583ART-R2, die von den Distributoren bereitgestellt werden.

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
Surface Mount GULL WING RoHS Compliant DUAL (Reference Type) Voltage Reference IC 2.9mm 125C 12V 5mA
IC V-REF 3V SOT-23 TAPE & REEL
IC VREF SERIES PREC 3V SOT-23-3
2.5-5.0V UPOWER, PRECISION VREF
The AD1582/AD1583/AD1584/AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as 3-terminal (series) devices and are packaged in the compact SOT-23, 3-lead surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3 V or 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/AD1583/AD1584/AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582/AD1583/AD1584/AD1585 series mode devices source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 µA of quiescent current with only a 1.0 µA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor, and maximum power efficiency is achieved at all input voltage levels. The AD1582/AD1583/AD1584/AD1585 are available in three grades, A, B, and C; and are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of −40°C to +125°C. Applications Portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs Computer workstations; suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive Hard disk drives 3 V/5 V, 8-bit/12-bit data converters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD1583ARTR2