Analog Devices 120102-HMC628LP4

HMC628LP4 BiCMOS MMIC 5-Bit Variable Gain Amplifier Evaluation Board
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices 120102-HMC628LP4 herunter.

Analog Devices

Datasheet16 SeitenVor 16 Jahren

Verwandte Teile

Analog Devices108349-HMC450QS16G
HMC450QS16G GaAs InGaP HBT MMIC Power Amplifier Evaluation Board
Analog DevicesAD8346-EVALZ
2.5 GHz Direct Conversion Quadrature Modulator
Analog Devices118415-HMC628LP4
HMC628LP4 Evaluation PCB 50 - 250 MHz, EB/PCB
MicrochipATREB233-XPRO
XPLAINED PRO EXT REB233 / Xplained Pro AT86RF233 Transceiver 2.4GHz Evaluation Board

Beschreibungen

Beschreibungen von Analog Devices 120102-HMC628LP4, die von den Distributoren bereitgestellt werden.

HMC628LP4 BiCMOS MMIC 5-Bit Variable Gain Amplifier Evaluation Board
HMC628LP4 Evaluation PCB 500 - 800 MHz
HMC628LP4 RF Amplifier Evaluation Board
The HMC628LP4(E) is a digitally controlled variable gain amplifier which operates from 50 to 800 MHz, and can be programmed to provide anywhere from 8 dB attenuation, to 15 dB of gain, in 1 dB steps. The HMC628LP4(E) delivers noise figure of 5 dB in its maximum gain state, with output IP3 of up to +35 dBm in any state. The dual mode control interface is CMOS/ TTL compatible, and accepts either a three wire serial input or a 5 bit parallel word. The HMC628LP4(E) also features a user selectable power up state and a serial output port for cascading other Hittite serial controlled components. The HMC628LP4(E) is housed in a RoHS compliant 4x4 mm QFN leadless package, and is available in three evaluation board configurations, depending on the application frequency. Applications Cellular / 3G Infrastructure WiBro / WiMAX / 4G Microwave Radio & VSAT Test Equipment and Sensors IF & RF Applications

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated