Beschreibungen von Amphenol M85049/69-11A, die von den Distributoren bereitgestellt werden.
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST BLACK SZ 11
Circular Connector Clamp, 11, 9.5 mm, Aluminium, Souriau AS85049/69
ST Shrink Boot Adapter 180° 11 Shell Size Anodize Aluminum Spin
BACKSHELL ACC. TO MIL SP. Backshell, size 11, Al-Zn-Ni, black
Connector Accessory, Boot Adapter, Aluminum Alloy
38999 SIII/IV Backshell Shrink Boot Anod Blk
BACKSHELL, SHR BOOT, ADAPTR, STRT, BLACK, SIZ
BACKSHELLS, SHRINK BOOT, STR, ANOD. BK
38999 III SZ 11, H/SHRINK B/SHELL, BLK
RS APAC
Amphenol , MIL, , 11, 38999 iii
CONN BACKSHELL ADPT SZ11 B BLACK
Accessory Type:Shrink Boot Adapter; For Use With:MIL-DTL-38999 Series III & Series IV; Product Range:-; Cable Exit Angle:180°; Connector Body Material:Aluminium Alloy Body; Connector Shell Size:11 RoHS Compliant: No
BACKSHELL, SIZE 11, 21.59MM; Connector Shell Size: 11; Cable Diameter Max: 21.59mm; Strain Relief Material: Aluminum; Product Range: MIL-DTL-38999 Series III & IV; For Use With: MIL-DTL-38999 Series III, IV Connectors 04P6706